Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
CKInterval cuplu
1.5 → 3Nm
Tip produs
Adjustable
Forma unitate
Hex
Dimensiune unitate
1/4 in
Acuratete
±6 %
Material lama
Insulated
Tara de origine
Germany
Detalii produs
CK VDE Interchangeable Torque Screwdriver
The T4821 VDE Torque Screwdriver Set from CK is precision engineered for reliability and long-term performance. Featuring an ergonomic soft grip handle for exceptional comfort and control. The VDE approved blades are individually tested to 10000 V for safe working up to 1000 V.
P.O.A.
1
P.O.A.
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
CKInterval cuplu
1.5 → 3Nm
Tip produs
Adjustable
Forma unitate
Hex
Dimensiune unitate
1/4 in
Acuratete
±6 %
Material lama
Insulated
Tara de origine
Germany
Detalii produs
CK VDE Interchangeable Torque Screwdriver
The T4821 VDE Torque Screwdriver Set from CK is precision engineered for reliability and long-term performance. Featuring an ergonomic soft grip handle for exceptional comfort and control. The VDE approved blades are individually tested to 10000 V for safe working up to 1000 V.