Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cinch, M39029 Series, Female Crimp D-sub Connector Contact, Gold over Nickel Socket, 24 → 20 AWG

Nr. stoc RS: 885-8911Producator: CinchCod de producator: M39029/63-368
brand-logo

Documente tehnice

Specificatii

Marca

Cinch

Subtip

Female

Dimensiune fir

24 → 20 AWG

Material de contact

Phosphor Bronze

Placa contact

Gold over Nickel

Terminal

Crimp

Maximum Contact Resistance

2.7mΩ

Contact Type

Socket

Serie

M39029

Curent nominal

5A

Tara de origine

Mexico

Detalii produs

D*U Crimp Contacts

Cinch Connectivity crimp contacts to suit the D*U series D-Sub connectors. The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.

D-Sub Connectors - Cinch

Informatii indisponibile despre stoc

P.O.A.

Buc. (Intr-un pachet de 50) (fara TVA)

Cinch, M39029 Series, Female Crimp D-sub Connector Contact, Gold over Nickel Socket, 24 → 20 AWG

P.O.A.

Buc. (Intr-un pachet de 50) (fara TVA)

Cinch, M39029 Series, Female Crimp D-sub Connector Contact, Gold over Nickel Socket, 24 → 20 AWG
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Cinch

Subtip

Female

Dimensiune fir

24 → 20 AWG

Material de contact

Phosphor Bronze

Placa contact

Gold over Nickel

Terminal

Crimp

Maximum Contact Resistance

2.7mΩ

Contact Type

Socket

Serie

M39029

Curent nominal

5A

Tara de origine

Mexico

Detalii produs

D*U Crimp Contacts

Cinch Connectivity crimp contacts to suit the D*U series D-Sub connectors. The D*U series crimp contacts are copper alloy machined contacts with a gold flash contact plating.

D-Sub Connectors - Cinch