Documente tehnice
Specificatii
Marca
CIFBase Material
Teflon (PTFE)
Number of Sides
2
Dimensiuni
160 x 100 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Lungime
160mm
Grosime
1.6mm
Latime
100mm
Tara de origine
France
Detalii produs
PTFE Glass (Duroïd)
Approvals
UL, CSA (K130 and above)
Informatii indisponibile despre stoc
P.O.A.
ABT16, Double-Sided Photoresist Board Teflon (PTFE) With 35μm Copper Thick, 160 x 100 x 1.6mm
1
P.O.A.
ABT16, Double-Sided Photoresist Board Teflon (PTFE) With 35μm Copper Thick, 160 x 100 x 1.6mm
Informatii indisponibile despre stoc
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
CIFBase Material
Teflon (PTFE)
Number of Sides
2
Dimensiuni
160 x 100 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Lungime
160mm
Grosime
1.6mm
Latime
100mm
Tara de origine
France
Detalii produs
PTFE Glass (Duroïd)
Approvals
UL, CSA (K130 and above)