Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Calex Open Frame Linear Power Supply, 240V ac Input, 24 → 28V dc Output, 2.4A Output

Nr. stoc RS: 712-7133Producator: CalexCod de producator: 32024BR
brand-logo

Documente tehnice

Specificatii

Marca

Calex

Tensiune intrare

240V ac

Tensiune iesire

24 → 28V dc

Curent iesire

2.4A

Embedded

Yes

Numar iesiri

1

Lungime

177.8mm

Latime

123.7mm

Adancime

74.93mm

Timp montare

Open Frame

Efficiency

60%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

±0.02%

Temperatura minima

0°C

Greutate

1.8kg

Maximum Temperature

+50°C

Tara de origine

United Kingdom

Detalii produs

Open Frame Linear

Informatii indisponibile despre stoc

P.O.A.

Calex Open Frame Linear Power Supply, 240V ac Input, 24 → 28V dc Output, 2.4A Output

P.O.A.

Calex Open Frame Linear Power Supply, 240V ac Input, 24 → 28V dc Output, 2.4A Output
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Calex

Tensiune intrare

240V ac

Tensiune iesire

24 → 28V dc

Curent iesire

2.4A

Embedded

Yes

Numar iesiri

1

Lungime

177.8mm

Latime

123.7mm

Adancime

74.93mm

Timp montare

Open Frame

Efficiency

60%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

±0.02%

Temperatura minima

0°C

Greutate

1.8kg

Maximum Temperature

+50°C

Tara de origine

United Kingdom

Detalii produs

Open Frame Linear