Broadcom, HCPL-2631-300E DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin DIP

Nr. stoc RS: 693-5274Producator: BroadcomCod de producator: HCPL-2631-300E
brand-logo

Documente tehnice

Specificatii

Timp montare

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Tip pachet

DIP

Curent de intrare

DC

Timp de crestere tipic

24ns

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

70%

Timp de scadere tipic

10ns

Minimum Current Transfer Ratio

70%

Serie

HCPL

Detalii produs

Optocoupler, 10MBd Logic Gate, Avago Technologies

10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.

Optocouplers, Avago Technologies

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

€ 4,79

€ 4,79 Buc. (fara TVA)

€ 5,70

€ 5,70 Buc. (cu TVA)

Broadcom, HCPL-2631-300E DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin DIP
Selectati tipul de ambalaj

€ 4,79

€ 4,79 Buc. (fara TVA)

€ 5,70

€ 5,70 Buc. (cu TVA)

Broadcom, HCPL-2631-300E DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin DIP
Informatii despre stoc temporar indisponibile
Selectati tipul de ambalaj

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Timp montare

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Tip pachet

DIP

Curent de intrare

DC

Timp de crestere tipic

24ns

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

70%

Timp de scadere tipic

10ns

Minimum Current Transfer Ratio

70%

Serie

HCPL

Detalii produs

Optocoupler, 10MBd Logic Gate, Avago Technologies

10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.

Optocouplers, Avago Technologies

S-ar putea să te intereseze