Documente tehnice
Specificatii
Marca
BroadcomMaximum Load Current
2.5 A
Timp montare
PCB Mount
Maximum Load Voltage
60 V
Maximum Control Voltage
1.7 V
Control Voltage Range
1.1 → 1.7 V
Minimum Load Current
2.5 A
Configurare contact
SPST
Output Device
MOSFET
Maximum Turn On Time
3.2 ms
Dimensiuni
9.9 x 6.6 x 3.68mm
Inaltime
3.7mm
Lungime
9.9mm
Temperatura de lucru
-40 → +85°C
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+85°C
Adancime
6.6mm
Detalii produs
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
€ 7,19
€ 7,19 Buc. (fara TVA)
€ 8,56
€ 8,56 Buc. (cu TVA)
Standard
1
€ 7,19
€ 7,19 Buc. (fara TVA)
€ 8,56
€ 8,56 Buc. (cu TVA)
Standard
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Cantitate | Pret unitar |
---|---|
1 - 9 | € 7,19 |
10 - 49 | € 6,44 |
50 - 99 | € 5,60 |
100+ | € 5,21 |
Documente tehnice
Specificatii
Marca
BroadcomMaximum Load Current
2.5 A
Timp montare
PCB Mount
Maximum Load Voltage
60 V
Maximum Control Voltage
1.7 V
Control Voltage Range
1.1 → 1.7 V
Minimum Load Current
2.5 A
Configurare contact
SPST
Output Device
MOSFET
Maximum Turn On Time
3.2 ms
Dimensiuni
9.9 x 6.6 x 3.68mm
Inaltime
3.7mm
Lungime
9.9mm
Temperatura de lucru
-40 → +85°C
Temperatura minima de lucru
-40°C
Temperatura maxima de lucru
+85°C
Adancime
6.6mm
Detalii produs
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.