Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
BroadcomTip alimentare
Single
Tensiune alimentare
4.5 → 5.5 V
Isolation Mode Rejection
-78dB
Numar canale pe cip
1
Maximum Voltage Gain
1.03V/V
Timp montare
Surface Mount
Tip pachet
SSOP
Numar pini
8
Dimensiuni
5.85 x 6.807 x 3.18mm
Inaltime
3.18mm
Latime
6.807mm
Lungime
5.85mm
Temperatura maxima de lucru
+105 °C
Temperatura minima de lucru
-40 °C
Detalii produs
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.
€ 329,60
€ 4,12 Each (In a Tube of 80) (fara TVA)
€ 398,82
€ 4,985 Each (In a Tube of 80) (cu TVA)
80
€ 329,60
€ 4,12 Each (In a Tube of 80) (fara TVA)
€ 398,82
€ 4,985 Each (In a Tube of 80) (cu TVA)
Informatii despre stoc temporar indisponibile
80
Informatii despre stoc temporar indisponibile
| Cantitate | Pret unitar | Per Tub |
|---|---|---|
| 80 - 320 | € 4,12 | € 329,60 |
| 400 - 720 | € 3,61 | € 288,80 |
| 800+ | € 3,18 | € 254,40 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
BroadcomTip alimentare
Single
Tensiune alimentare
4.5 → 5.5 V
Isolation Mode Rejection
-78dB
Numar canale pe cip
1
Maximum Voltage Gain
1.03V/V
Timp montare
Surface Mount
Tip pachet
SSOP
Numar pini
8
Dimensiuni
5.85 x 6.807 x 3.18mm
Inaltime
3.18mm
Latime
6.807mm
Lungime
5.85mm
Temperatura maxima de lucru
+105 °C
Temperatura minima de lucru
-40 °C
Detalii produs
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.


