Documente tehnice
Specificatii
Marca
BinderCross Sectional Area
0.25 mm²
Number of Cores
3
Lungime
2m
Conector 1
Snap-in 11.5mm Circular
Conector 1
Straight
Conector 1
3
Tip conector 1
Female
Conector 2
Unterminated
American Wire Gauge
24 AWG
Conector 1
Female
Tara de origine
Germany
Detalii produs
Binder Snap-in IP67 Cable Connector - Series 620
Binder snap-in IP67 cable connector with a 2m moulded-on cable. This snap-in IP67 cable connector has gold plated contacts, a UL 94 V-0 PA contact body, PUR housing and accepts a wire gauge of 0.25mm2
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
BinderCross Sectional Area
0.25 mm²
Number of Cores
3
Lungime
2m
Conector 1
Snap-in 11.5mm Circular
Conector 1
Straight
Conector 1
3
Tip conector 1
Female
Conector 2
Unterminated
American Wire Gauge
24 AWG
Conector 1
Female
Tara de origine
Germany
Detalii produs
Binder Snap-in IP67 Cable Connector - Series 620
Binder snap-in IP67 cable connector with a 2m moulded-on cable. This snap-in IP67 cable connector has gold plated contacts, a UL 94 V-0 PA contact body, PUR housing and accepts a wire gauge of 0.25mm2