Belkin 4 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum Resolution

Nr. stoc RS: 122-1405Producator: BelkinCod de producator: F1DS104Lea
brand-logo

Documente tehnice

Specificatii

Marca

Belkin

Video Connection Type

VGA

Numar porturi

4

Number of Displays Supported

1

Rezolutie maxima

2048 x 1536

Keyboard/Mouse Connection Type

USB

Dimensiuni

327 x 140 x 49mm

Adancime

140mm

Inaltime

49mm

Latime

327mm

Audio Connection Type

3.5 mm Stereo

Tara de origine

China

Detalii produs

SOHO KVM 4 Port

With Belkin's newly redesigned SOHO KVM, you can share your monitor, keyboard and mouse with up to four USB and PS/2 computers. You can also connect one set of speakers and use them for all your computers. The SOHO KVM Switch helps to increase your efficiency and productivity at home or in the office by reducing desktop clutter while keeping access to all of your programs and files spread across multiple computers.

Informatii despre stoc temporar indisponibile

P.O.A.

Belkin 4 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum Resolution

P.O.A.

Belkin 4 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum Resolution
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Belkin

Video Connection Type

VGA

Numar porturi

4

Number of Displays Supported

1

Rezolutie maxima

2048 x 1536

Keyboard/Mouse Connection Type

USB

Dimensiuni

327 x 140 x 49mm

Adancime

140mm

Inaltime

49mm

Latime

327mm

Audio Connection Type

3.5 mm Stereo

Tara de origine

China

Detalii produs

SOHO KVM 4 Port

With Belkin's newly redesigned SOHO KVM, you can share your monitor, keyboard and mouse with up to four USB and PS/2 computers. You can also connect one set of speakers and use them for all your computers. The SOHO KVM Switch helps to increase your efficiency and productivity at home or in the office by reducing desktop clutter while keeping access to all of your programs and files spread across multiple computers.