Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Baumer Barrel-Style Proximity Sensor, M12 x 1, 10 → 200 mm Detection, PNP Output, 12 → 30 V dc, IP67

Nr. stoc RS: 446-0210Producator: BaumerCod de producator: UNAM 12P1914/S14
brand-logo

Documente tehnice

Specificatii

Marca

Baumer

Body Style

Barrel

Dimensiune filet

M12 x 1

Tip iesire

PNP

Detection Range

10 → 200 mm

Tip terminal

M12 Connector

Tensiunea de alimentare

12 → 30 V dc

Protectie IP

IP67

Lungime

70mm

Maximum dc Voltage

30V

Curent de comutare

200 mA

Temperatura maxima de lucru

+60°C

Housing Material

Nickel Plated Brass

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Frecventa minima de auto-rezonanta

-10°C

Detalii produs

Block and Barrel Style

Informatii indisponibile despre stoc

P.O.A.

Baumer Barrel-Style Proximity Sensor, M12 x 1, 10 → 200 mm Detection, PNP Output, 12 → 30 V dc, IP67

P.O.A.

Baumer Barrel-Style Proximity Sensor, M12 x 1, 10 → 200 mm Detection, PNP Output, 12 → 30 V dc, IP67
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Baumer

Body Style

Barrel

Dimensiune filet

M12 x 1

Tip iesire

PNP

Detection Range

10 → 200 mm

Tip terminal

M12 Connector

Tensiunea de alimentare

12 → 30 V dc

Protectie IP

IP67

Lungime

70mm

Maximum dc Voltage

30V

Curent de comutare

200 mA

Temperatura maxima de lucru

+60°C

Housing Material

Nickel Plated Brass

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Frecventa minima de auto-rezonanta

-10°C

Detalii produs

Block and Barrel Style