Baumer Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Nr. stoc RS: 370-4171Producator: BaumerCod de producator: CFAM 12P1600/S14Nr. articol Distrelec: 30078953
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Baumer

Dimensiune filet

M12

Tehnologie senzor

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Tip conexiune

M12

Tensiunea de alimentare

10 → 30 V dc

Lungime

76mm

Protectie IP

IP65

Timp montare

Flush

Housing Material

Brass Nickel Plated

Latime

12mm

Maximum dc Voltage

30V

Frecventa minima de auto-rezonanta

-25°C

Switching Frequency

50 Hz

Standarde

CE, cULus

Short Circuit Overload Protection

Yes

Temperatura maxima de lucru

+75°C

Shielding

Shielded

Maximum Switching Frequency

50Hz

Curent de comutare

200 mA

Reverse Polarity Protection

Yes

Tara de origine

Liechtenstein

Detalii produs

M12 capacitive sensor M12 connector output

€ 280,05

€ 280,05 Buc. (fara TVA)

€ 338,86

€ 338,86 Buc. (cu TVA)

Baumer Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 280,05

€ 280,05 Buc. (fara TVA)

€ 338,86

€ 338,86 Buc. (cu TVA)

Baumer Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Marca

Baumer

Dimensiune filet

M12

Tehnologie senzor

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Tip conexiune

M12

Tensiunea de alimentare

10 → 30 V dc

Lungime

76mm

Protectie IP

IP65

Timp montare

Flush

Housing Material

Brass Nickel Plated

Latime

12mm

Maximum dc Voltage

30V

Frecventa minima de auto-rezonanta

-25°C

Switching Frequency

50 Hz

Standarde

CE, cULus

Short Circuit Overload Protection

Yes

Temperatura maxima de lucru

+75°C

Shielding

Shielded

Maximum Switching Frequency

50Hz

Curent de comutare

200 mA

Reverse Polarity Protection

Yes

Tara de origine

Liechtenstein

Detalii produs

M12 capacitive sensor M12 connector output