Documente tehnice
Specificatii
Marca
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
40 mm → 200 mm
Tip iesire
PNP
Conexiune electrica
M8 Connector
Maximum dc Voltage
30V
Tip terminal
Connector
Light Source
Red LED
Protectie IP
IP67
Maximum Current
100 mA
Timp de raspuns
1 ms
Temperatura minima de lucru
-25°C
Serie
BOS 5K
Housing Material
PBT, PC
Timp montare
Panel Mount
Temperatura maxima de lucru
+55°C
Standarde
CE, cULus
Tara de origine
Japan
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
40 mm → 200 mm
Tip iesire
PNP
Conexiune electrica
M8 Connector
Maximum dc Voltage
30V
Tip terminal
Connector
Light Source
Red LED
Protectie IP
IP67
Maximum Current
100 mA
Timp de raspuns
1 ms
Temperatura minima de lucru
-25°C
Serie
BOS 5K
Housing Material
PBT, PC
Timp montare
Panel Mount
Temperatura maxima de lucru
+55°C
Standarde
CE, cULus
Tara de origine
Japan