Documente tehnice
Specificatii
Marca
BALLUFFSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 1.2 m
Tip iesire
PNP
Conexiune electrica
M8 Connector
Maximum dc Voltage
30V
Tip terminal
Cable
Light Source
LED
Protectie IP
IP67
Maximum Current
50 mA
Frecventa minima de auto-rezonanta
-20°C
Housing Material
ABS
Temperatura maxima de lucru
+50°C
Tara de origine
Germany
P.O.A.
1
P.O.A.
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
BALLUFFSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 1.2 m
Tip iesire
PNP
Conexiune electrica
M8 Connector
Maximum dc Voltage
30V
Tip terminal
Cable
Light Source
LED
Protectie IP
IP67
Maximum Current
50 mA
Frecventa minima de auto-rezonanta
-20°C
Housing Material
ABS
Temperatura maxima de lucru
+50°C
Tara de origine
Germany