Bahco 7 Drawer Solid Steel Wheeled Tool Chest

Nr. stoc RS: 176-2471Producator: BahcoCod de producator: 1477K7BLACK
brand-logo

Documente tehnice

Specificatii

Marca

Bahco

Tool Storage Type

Tool Chest

Material

Solid Steel

Number of Drawers

7

Wheeled

Yes

Lungime

820mm

Latime

510mm

Inaltime

976mm

Dimensiuni

976 x 510 x 820mm

Tip produs

Tool Trolley

Capacitate incarcare

1000kg

Greutate

84.6kg

Tools Included

No

Tara de origine

China

Informatii indisponibile despre stoc

€ 2.096,88

€ 2.096,88 Buc. (fara TVA)

€ 2.495,29

€ 2.495,29 Buc. (cu TVA)

Bahco 7 Drawer Solid Steel Wheeled Tool Chest

€ 2.096,88

€ 2.096,88 Buc. (fara TVA)

€ 2.495,29

€ 2.495,29 Buc. (cu TVA)

Bahco 7 Drawer Solid Steel Wheeled Tool Chest
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Bahco

Tool Storage Type

Tool Chest

Material

Solid Steel

Number of Drawers

7

Wheeled

Yes

Lungime

820mm

Latime

510mm

Inaltime

976mm

Dimensiuni

976 x 510 x 820mm

Tip produs

Tool Trolley

Capacitate incarcare

1000kg

Greutate

84.6kg

Tools Included

No

Tara de origine

China