Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), LPS115-(B), 24V dc, 4.6A, 80W, 1 Output, 120

Nr. stoc RS: 183-0177Producator: Artesyn Embedded TechnologiesCod de producator: LPS115-(B)
brand-logo

Documente tehnice

Specificatii

Tensiune iesire

24V dc

Curent iesire

4.6A

Putere

80W

Numar iesiri

1

Tensiune intrare

120 → 300 V dc, 85 → 264 V ac

Timp montare

Open Frame

Tip pachet

Open Frame

Lungime

185.5mm

Latime

108.6mm

Adancime

56mm

Efficiency

70%

Temperatura minima

0°C

Greutate

570g

Maximum Temperature

+50°C

Tara de origine

Philippines

Detalii produs

Astec 110W Switch Mode Single Output AC/DC Power Supply - LPS 110 Series

110W switch mode AC/DC power supply with single adjustable output, universal input and high efficiency. These AC/DC power adapters have a built-in EMI filter and are supplied with an 'L' Bracket.

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT; CB

Standards

VDE: 0805/EN60950 (IEC950), UL1950, NEMKO: EN 60950/EMKO-TUE (74-sec) 203, BABT: EN60950/BS7002, CSA 22.2-234 Level 3

Informatii indisponibile despre stoc

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), LPS115-(B), 24V dc, 4.6A, 80W, 1 Output, 120

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), LPS115-(B), 24V dc, 4.6A, 80W, 1 Output, 120
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Tensiune iesire

24V dc

Curent iesire

4.6A

Putere

80W

Numar iesiri

1

Tensiune intrare

120 → 300 V dc, 85 → 264 V ac

Timp montare

Open Frame

Tip pachet

Open Frame

Lungime

185.5mm

Latime

108.6mm

Adancime

56mm

Efficiency

70%

Temperatura minima

0°C

Greutate

570g

Maximum Temperature

+50°C

Tara de origine

Philippines

Detalii produs

Astec 110W Switch Mode Single Output AC/DC Power Supply - LPS 110 Series

110W switch mode AC/DC power supply with single adjustable output, universal input and high efficiency. These AC/DC power adapters have a built-in EMI filter and are supplied with an 'L' Bracket.

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT; CB

Standards

VDE: 0805/EN60950 (IEC950), UL1950, NEMKO: EN 60950/EMKO-TUE (74-sec) 203, BABT: EN60950/BS7002, CSA 22.2-234 Level 3