Antex Electronics Electric Soldering Iron, 18W

Nr. stoc RS: 542-4445Producator: Antex ElectronicsCod de producator: S48JI70
brand-logo

Documente tehnice

Specificatii

Power Type

Electric

Tip produs

Soldering Iron

Putere

18W

Tip Series

1100

Soldering Tip Temperature

+400°C

Detalii produs

Lead Free CSL & XSL Irons

18 and 25 Watt irons suitable for use with lead-free solders, available with standard PVC or burn-proof silicone insulated cable.

Station Irons - Antex

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

Antex Electronics Electric Soldering Iron, 18W

P.O.A.

Antex Electronics Electric Soldering Iron, 18W
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Power Type

Electric

Tip produs

Soldering Iron

Putere

18W

Tip Series

1100

Soldering Tip Temperature

+400°C

Detalii produs

Lead Free CSL & XSL Irons

18 and 25 Watt irons suitable for use with lead-free solders, available with standard PVC or burn-proof silicone insulated cable.

Station Irons - Antex

S-ar putea să te intereseze