Ansell 70-110 Yellow Reusable Kevlar Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal

Nr. stoc RS: 236-2556Producator: AnsellCod de producator: 70110100
brand-logo

Documente tehnice

Specificatii

Marca

Ansell

Material

Kevlar

Material

Cut Resistant, Mechanical Protection

Reutilizabil/De unica folosinta

Reusable

Lungime

254mm

Culoare

Yellow

Cuff Type

Knitted

Thumb Slot

Yes

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Dimensiune

One Size

EN388 Abrasion

1

EN388 Blade

3

EN388 Tear

3

EN388 Puncture

X

Raza actiune

70-110

Additional EN Standards

EN ISO 21420:2020

Informatii despre stoc temporar indisponibile

€ 5,57

€ 5,57 Buc. (fara TVA)

€ 6,63

€ 6,63 Buc. (cu TVA)

Ansell 70-110 Yellow Reusable Kevlar Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal

€ 5,57

€ 5,57 Buc. (fara TVA)

€ 6,63

€ 6,63 Buc. (cu TVA)

Ansell 70-110 Yellow Reusable Kevlar Arm Protector for Automotive Industry, Machinery & Equipment Industry, Metal
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

Ansell

Material

Kevlar

Material

Cut Resistant, Mechanical Protection

Reutilizabil/De unica folosinta

Reusable

Lungime

254mm

Culoare

Yellow

Cuff Type

Knitted

Thumb Slot

Yes

Primary Application

Automotive Industry, Machinery & Equipment Industry, Metal Industry

Dimensiune

One Size

EN388 Abrasion

1

EN388 Blade

3

EN388 Tear

3

EN388 Puncture

X

Raza actiune

70-110

Additional EN Standards

EN ISO 21420:2020