ams OSRAM PL 450B Blue Laser Diode 460nm 80mW, 3-Pin TO-38 package

Nr. stoc RS: 758-7810Producator: ams OSRAMCod de producator: PL 450B
brand-logo

Documente tehnice

Specificatii

Peak Wavelength

460nm

Laser Type

Continuous Wave

Optical Output Power

80mW

Number of Pins

3

Timp montare

Through Hole

Laser Colour

Blue

Perpendicular Beam Divergence FWHM

25°

Parallel Beam Divergence FWHM

11°

Maximum Operating Current

165mA

Dimensiuni

3.08 (Dia.) x 3.8mm

Lungime

9.65mm

Inaltime

3.8mm

Diametru

3.08mm

Tensiunea de alimentare

5.8 → 7 V

Tip pachet

TO-38

Tensiune de alimentare maxima

7V

Tensiune de alimentare minima

5.8V

Reverse Voltage

2V

Detalii produs

PL 450B 450nm Blue Laser Diode

The PL 450B from OSRAM Opto Semiconductors is a single mode blue laser diode. It comes in a TO 38 package and is an efficient radiation source for continuous wave (CW) or pulsed operation.
The PL 450B is suitable for applications including; laser projection, laser shows, biomedical applications, holographs and metrology.

Warning

These laser diodes are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Diodes, OSRAM Opto Semiconductors

Informatii despre stoc temporar indisponibile

P.O.A.

ams OSRAM PL 450B Blue Laser Diode 460nm 80mW, 3-Pin TO-38 package
Selectati tipul de ambalaj

P.O.A.

ams OSRAM PL 450B Blue Laser Diode 460nm 80mW, 3-Pin TO-38 package
Informatii despre stoc temporar indisponibile
Selectati tipul de ambalaj

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Peak Wavelength

460nm

Laser Type

Continuous Wave

Optical Output Power

80mW

Number of Pins

3

Timp montare

Through Hole

Laser Colour

Blue

Perpendicular Beam Divergence FWHM

25°

Parallel Beam Divergence FWHM

11°

Maximum Operating Current

165mA

Dimensiuni

3.08 (Dia.) x 3.8mm

Lungime

9.65mm

Inaltime

3.8mm

Diametru

3.08mm

Tensiunea de alimentare

5.8 → 7 V

Tip pachet

TO-38

Tensiune de alimentare maxima

7V

Tensiune de alimentare minima

5.8V

Reverse Voltage

2V

Detalii produs

PL 450B 450nm Blue Laser Diode

The PL 450B from OSRAM Opto Semiconductors is a single mode blue laser diode. It comes in a TO 38 package and is an efficient radiation source for continuous wave (CW) or pulsed operation.
The PL 450B is suitable for applications including; laser projection, laser shows, biomedical applications, holographs and metrology.

Warning

These laser diodes are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Diodes, OSRAM Opto Semiconductors