Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Amphenol ICCNumar contacte
16
Montare
Through Hole
Tip pin
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Terminal
Solder
Placa contact
Tin over Nickel
Curent nominal
1A
Pozitionare
Straight
Lungime
20.32mm
Latime
10.16mm
Adancime
5.1mm
Dimensiuni
20.32 x 10.16 x 5.1mm
Frecventa minima de auto-rezonanta
-55°C
Tensiune
200 V ac
Temperatura maxima de lucru
+105°C
Housing Material
Polyamide
Material de contact
Copper Alloy
Tara de origine
Taiwan, Province Of China
Detalii produs
FCI DIP Sockets Stamped and Formed
A range of open frame DIP sockets from FCI. These PCB through hole mount sockets are stamped and formed, have a 2.54mm spacing (contact) with a 7.62mm row spacing.
P.O.A.
Buc. (Intr-un pachet de 100) (fara TVA)
100
P.O.A.
Buc. (Intr-un pachet de 100) (fara TVA)
100
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Marca
Amphenol ICCNumar contacte
16
Montare
Through Hole
Tip pin
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Terminal
Solder
Placa contact
Tin over Nickel
Curent nominal
1A
Pozitionare
Straight
Lungime
20.32mm
Latime
10.16mm
Adancime
5.1mm
Dimensiuni
20.32 x 10.16 x 5.1mm
Frecventa minima de auto-rezonanta
-55°C
Tensiune
200 V ac
Temperatura maxima de lucru
+105°C
Housing Material
Polyamide
Material de contact
Copper Alloy
Tara de origine
Taiwan, Province Of China
Detalii produs
FCI DIP Sockets Stamped and Formed
A range of open frame DIP sockets from FCI. These PCB through hole mount sockets are stamped and formed, have a 2.54mm spacing (contact) with a 7.62mm row spacing.