Documente tehnice
Specificatii
Numar contacte
6
Number Of Rows
2
Pitch
1.27 mm, 2.54mm
Tip produs
Wire to Board
Montare
Through Hole
Body Orientation
Straight
Terminal
Solder
Curent nominal
12A
Tensiune nominala
230 V
Serie
TMM
Material de contact
Bronze
Tara de origine
China
Detalii produs
DIP Female Headers with Lock
These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female Headers with Lock allow Board to Board or Wire to Board connections. They may be mated with an appropriate TMM MicroMatch IDC male connector (see stock number 739-1013 typical) to provide a Wire to Board connection. The design of these TMM MicroMatch female Headers gives improved retention by incorporating a Locking Latch.
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.
€ 8,35
€ 1,67 Buc. (Intr-un pachet de 5) (fara TVA)
€ 9,94
€ 1,987 Buc. (Intr-un pachet de 5) (cu TVA)
Standard
5
€ 8,35
€ 1,67 Buc. (Intr-un pachet de 5) (fara TVA)
€ 9,94
€ 1,987 Buc. (Intr-un pachet de 5) (cu TVA)
Standard
5
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Numar contacte
6
Number Of Rows
2
Pitch
1.27 mm, 2.54mm
Tip produs
Wire to Board
Montare
Through Hole
Body Orientation
Straight
Terminal
Solder
Curent nominal
12A
Tensiune nominala
230 V
Serie
TMM
Material de contact
Bronze
Tara de origine
China
Detalii produs
DIP Female Headers with Lock
These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female Headers with Lock allow Board to Board or Wire to Board connections. They may be mated with an appropriate TMM MicroMatch IDC male connector (see stock number 739-1013 typical) to provide a Wire to Board connection. The design of these TMM MicroMatch female Headers gives improved retention by incorporating a Locking Latch.
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.