Amphenol Communications Solutions 26 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Numar contacte
26
Subtip
Male
Body Orientation
Straight
Montare
Panel Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Terminal
Solder
D-Sub Shell Size
A
Curent nominal
2.5A
Housing Material
Steel
Tensiune
250.0 V
Lungime
39.24mm
Latime
4.8mm
Adancime
12.55mm
Dimensiuni
39.24 x 4.8 x 12.55mm
Placa contact
Gold over Nickel
Material de contact
Copper Alloy
Frecventa minima de auto-rezonanta
-55.0°C
Temperatura maxima de lucru
+105°C
Tara de origine
China
Detalii produs
D-Sub Compact HD Solder Bucket with Standard Hole
These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.
FCI Compact High Density D-Subminiature Connectors
The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.
€ 2,07
€ 2,07 Buc. (fara TVA)
€ 2,50
€ 2,50 Buc. (cu TVA)
1
€ 2,07
€ 2,07 Buc. (fara TVA)
€ 2,50
€ 2,50 Buc. (cu TVA)
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
| Cantitate | Pret unitar |
|---|---|
| 1 - 9 | € 2,07 |
| 10 - 34 | € 1,79 |
| 35+ | € 1,54 |
Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)
Specificatii
Numar contacte
26
Subtip
Male
Body Orientation
Straight
Montare
Panel Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Terminal
Solder
D-Sub Shell Size
A
Curent nominal
2.5A
Housing Material
Steel
Tensiune
250.0 V
Lungime
39.24mm
Latime
4.8mm
Adancime
12.55mm
Dimensiuni
39.24 x 4.8 x 12.55mm
Placa contact
Gold over Nickel
Material de contact
Copper Alloy
Frecventa minima de auto-rezonanta
-55.0°C
Temperatura maxima de lucru
+105°C
Tara de origine
China
Detalii produs
D-Sub Compact HD Solder Bucket with Standard Hole
These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.
FCI Compact High Density D-Subminiature Connectors
The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

