Documente tehnice
Specificatii
Marca
AlpsPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Putere
0.05W
Timp montare
Panel Mount, Through Hole
Terminal
Pin
Diametru ax
6 mm
Serie
RK097
Toleranta
±20%
Tara de origine
Japan
Detalii produs
RK097 series audio rotary potentiometers
S-ar putea să te intereseze
Alps Alpine RK097 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK097111030XProducator: Alps Alpine
€ 6,65Buc. (fara TVA)
Informatii despre stoc temporar indisponibile
P.O.A.
Buc. (Intr-un pachet de 5) (fara TVA)
Alps Alpine RK097 10kΩ Linear Slide Potentiometer, Panel Mount (Through Hole), RK097111030X
5
P.O.A.
Buc. (Intr-un pachet de 5) (fara TVA)
Alps Alpine RK097 10kΩ Linear Slide Potentiometer, Panel Mount (Through Hole), RK097111030X
Informatii despre stoc temporar indisponibile
5
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
S-ar putea să te intereseze
Alps Alpine RK097 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK097111030XProducator: Alps Alpine
€ 6,65Buc. (fara TVA)
Documente tehnice
Specificatii
Marca
AlpsPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Putere
0.05W
Timp montare
Panel Mount, Through Hole
Terminal
Pin
Diametru ax
6 mm
Serie
RK097
Toleranta
±20%
Tara de origine
Japan
Detalii produs
RK097 series audio rotary potentiometers
S-ar putea să te intereseze
Alps Alpine RK097 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK097111030XProducator: Alps Alpine
€ 6,65Buc. (fara TVA)