Alps Alpine White Button Tactile Switch, SPST 50 mA 0.84mm Surface Mount

Nr. stoc RS: 917-4080Producator: Alps AlpineCod de producator: SKRTLAE010
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Configurare contact

SPST

Functionare comutator

Momentary

Actuator Length

0.84mm

Culoare actuator

White

Actuator Type

Button

Lungime

4.5mm

Latime

3.4mm

Dimensiuni

4.5 x 3.4mm

Iluminat

No

Montare

Surface Mount

Contact Current Rating

50 mA

Inaltime

3.3mm

Operating Force

1.6 N

Tensiune

12V dc

Temperatura minima de lucru

-40°C

Temperatura de lucru

-40 → +90°C

Mechanical Life

100000Cycles

Temperatura maxima de lucru

+90°C

Tara de origine

Japan

Detalii produs

Alps SKRT Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Tactile

€ 7,20

€ 0,72 Buc. (Intr-o punga de 10) (fara TVA)

€ 8,71

€ 0,871 Buc. (Intr-o punga de 10) (cu TVA)

Alps Alpine White Button Tactile Switch, SPST 50 mA 0.84mm Surface Mount

€ 7,20

€ 0,72 Buc. (Intr-o punga de 10) (fara TVA)

€ 8,71

€ 0,871 Buc. (Intr-o punga de 10) (cu TVA)

Alps Alpine White Button Tactile Switch, SPST 50 mA 0.84mm Surface Mount

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

CantitatePret unitarPer Punga
10 - 40€ 0,72€ 7,20
50 - 90€ 0,61€ 6,10
100 - 240€ 0,55€ 5,50
250 - 490€ 0,53€ 5,30
500+€ 0,51€ 5,10

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Configurare contact

SPST

Functionare comutator

Momentary

Actuator Length

0.84mm

Culoare actuator

White

Actuator Type

Button

Lungime

4.5mm

Latime

3.4mm

Dimensiuni

4.5 x 3.4mm

Iluminat

No

Montare

Surface Mount

Contact Current Rating

50 mA

Inaltime

3.3mm

Operating Force

1.6 N

Tensiune

12V dc

Temperatura minima de lucru

-40°C

Temperatura de lucru

-40 → +90°C

Mechanical Life

100000Cycles

Temperatura maxima de lucru

+90°C

Tara de origine

Japan

Detalii produs

Alps SKRT Series Tactile Switch

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

Tactile