Alpha Wire Yellow 0.9mm² Hook Up Wire, 7/0.4 mm, 30m, PVC Insulation

Nr. stoc RS: 383-7085Producator: Alpha WireCod de producator:
brand-logo

Documente tehnice

Specificatii

Cross Sectional Area

0.9mm²

Culoare invelis

Yellow

Cable Shape

Single Core

Core Strands

7/0.4 mm

Lungime

30m

Insulation material

PVC

Tensiune

600 V

Diametru exterior

1.73mm

Temperatura maxima de lucru

+105°C

Frecventa minima de auto-rezonanta

-55°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Dimensiune

0.4mm

Number of Strands

7

Tara de origine

United States

Informatii despre stoc temporar indisponibile

P.O.A.

Alpha Wire Yellow 0.9mm² Hook Up Wire, 7/0.4 mm, 30m, PVC Insulation

P.O.A.

Alpha Wire Yellow 0.9mm² Hook Up Wire, 7/0.4 mm, 30m, PVC Insulation
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Cross Sectional Area

0.9mm²

Culoare invelis

Yellow

Cable Shape

Single Core

Core Strands

7/0.4 mm

Lungime

30m

Insulation material

PVC

Tensiune

600 V

Diametru exterior

1.73mm

Temperatura maxima de lucru

+105°C

Frecventa minima de auto-rezonanta

-55°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Dimensiune

0.4mm

Number of Strands

7

Tara de origine

United States