Documente tehnice
Specificatii
Marca
Alpha WireCross Sectional Area
1.3 mm²
Culoare invelis
Red
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
19/0.29 mm
Lungime
30m
Insulation material
MPPE
Tensiune nominala
300 V
Diametru exterior
1.96mm
Temperatura maxima de lucru
+110°C
Temperatura minima de lucru
-40°C
Conductor Material
Copper
Wire Style
ISO 6722
Standarde
CE, ISO 6722, Reach Complaint, RoHS Complaint
Serie
Ecogen Ecowire Plus
Shield Type
Unshielded
Insulation Wall Thickness
0.2mm
Dimensiune
0.29 mm
Number of Strands
19
Detalii produs
Alpha Wire EcoWire Plus Hook-Up Wire
EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.
Standards
CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH
EcoWire Plus ™
€ 107,85
€ 107,85 1 Reel of 30 Metres (fara TVA)
€ 128,34
€ 128,34 1 Reel of 30 Metres (cu TVA)
1
€ 107,85
€ 107,85 1 Reel of 30 Metres (fara TVA)
€ 128,34
€ 128,34 1 Reel of 30 Metres (cu TVA)
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
Alpha WireCross Sectional Area
1.3 mm²
Culoare invelis
Red
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
19/0.29 mm
Lungime
30m
Insulation material
MPPE
Tensiune nominala
300 V
Diametru exterior
1.96mm
Temperatura maxima de lucru
+110°C
Temperatura minima de lucru
-40°C
Conductor Material
Copper
Wire Style
ISO 6722
Standarde
CE, ISO 6722, Reach Complaint, RoHS Complaint
Serie
Ecogen Ecowire Plus
Shield Type
Unshielded
Insulation Wall Thickness
0.2mm
Dimensiune
0.29 mm
Number of Strands
19
Detalii produs
Alpha Wire EcoWire Plus Hook-Up Wire
EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.
Standards
CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH