Alpha Wire Ecogen Ecowire Series Orange 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 30m, MPPE Insulation, 6711 OR005

Nr. stoc RS: 687-7405Producator: Alpha WireCod de producator: 6711 OR005
brand-logo

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Cross Sectional Area

0.13 mm²

Culoare invelis

Orange

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

7/0.16 mm

Lungime

30m

Insulation material

MPPE

Tensiune

600 V

Diametru exterior

0.97mm

Temperatura maxima de lucru

+105°C

Frecventa minima de auto-rezonanta

-40°C

Conductor Material

Copper

Wire Style

UL11028

Standarde

CE, CSA, UL

Serie

Ecogen Ecowire

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Dimensiune

0.16 mm

Number of Strands

7

Detalii produs

Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series

EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

EcoWire ™

€ 28,66

€ 28,66 1 Reel of 30 Metres (fara TVA)

€ 34,68

€ 34,68 1 Reel of 30 Metres (cu TVA)

Alpha Wire Ecogen Ecowire Series Orange 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 30m, MPPE Insulation, 6711 OR005

€ 28,66

€ 28,66 1 Reel of 30 Metres (fara TVA)

€ 34,68

€ 34,68 1 Reel of 30 Metres (cu TVA)

Alpha Wire Ecogen Ecowire Series Orange 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 30m, MPPE Insulation, 6711 OR005

Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Documente tehnice (Imaginile sunt cu titlu informativ. Va rugam sa consultati specificatiile tehnice.)

Specificatii

Cross Sectional Area

0.13 mm²

Culoare invelis

Orange

American Wire Gauge

26 AWG

Cable Shape

Single Core

Core Strands

7/0.16 mm

Lungime

30m

Insulation material

MPPE

Tensiune

600 V

Diametru exterior

0.97mm

Temperatura maxima de lucru

+105°C

Frecventa minima de auto-rezonanta

-40°C

Conductor Material

Copper

Wire Style

UL11028

Standarde

CE, CSA, UL

Serie

Ecogen Ecowire

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Dimensiune

0.16 mm

Number of Strands

7

Detalii produs

Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series

EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

EcoWire ™