Documente tehnice
Specificatii
Marca
Alpha WireSerie
Pro-Met
Number of Cores
5
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Culoare invelis
Transparent
Control Cable Type
CY
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
30.4 (Dynamic) mm, 9.12 (Static) mm
Lungime
100m
Diametru exterior
1.52mm
Tensiune
300/500 V ac
Standarde
CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006
Temperatura maxima de lucru
(Dynamic) +70 °C, (Static) +80°C
Rezistenta la foc
Flame Retardant
Frecventa minima de auto-rezonanta
(Dynamic) -30 °C, (Static) -40°C
Insulation material
PVC
Core Strands
28/0.25 mm
Conductor Resistance
13.3 Ω/km @ 20°C
€ 639,80
€ 639,80 1 Reel of 100 Metres (fara TVA)
€ 761,36
€ 761,36 1 Reel of 100 Metres (cu TVA)
1
€ 639,80
€ 639,80 1 Reel of 100 Metres (fara TVA)
€ 761,36
€ 761,36 1 Reel of 100 Metres (cu TVA)
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
Alpha WireSerie
Pro-Met
Number of Cores
5
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
PVC
Culoare invelis
Transparent
Control Cable Type
CY
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
30.4 (Dynamic) mm, 9.12 (Static) mm
Lungime
100m
Diametru exterior
1.52mm
Tensiune
300/500 V ac
Standarde
CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006
Temperatura maxima de lucru
(Dynamic) +70 °C, (Static) +80°C
Rezistenta la foc
Flame Retardant
Frecventa minima de auto-rezonanta
(Dynamic) -30 °C, (Static) -40°C
Insulation material
PVC
Core Strands
28/0.25 mm
Conductor Resistance
13.3 Ω/km @ 20°C