Allen Bradley 2711C Series Touch-Screen HMI Display - 5.7 in, TFT LCD Display, 320 x 240

Nr. stoc RS: 810-4119Producator: Allen BradleyCod de producator: 2711C-T6T
brand-logo

Documente tehnice

Specificatii

Producator

2711C

Tip afisare

TFT LCD

Manufacturer Part No.

2711C-T6T

Rezolutie display

320 x 240

Numar porturi

4

Port Type

Ethernet, RS-232, RS485

Display Size

5.7 in

Backlighting

Yes

Protectie IP

IP54, IP65

Display Colour

Colour

Lungime

154mm

Adancime

57mm

Temperatura maxima de lucru

+50°C

Interfata

Ethernet

Tensiunea de alimentare

18 → 30 V dc

Latime

209mm

Temperatura minima de lucru

0°C

Dimensiuni

154 x 209 x 57 mm

Tara de origine

United States

Detalii produs

PanelView Component Terminals

All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.

Allen Bradley HMI Terminals

PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.

Informatii indisponibile despre stoc

P.O.A.

Allen Bradley 2711C Series Touch-Screen HMI Display - 5.7 in, TFT LCD Display, 320 x 240

P.O.A.

Allen Bradley 2711C Series Touch-Screen HMI Display - 5.7 in, TFT LCD Display, 320 x 240
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Producator

2711C

Tip afisare

TFT LCD

Manufacturer Part No.

2711C-T6T

Rezolutie display

320 x 240

Numar porturi

4

Port Type

Ethernet, RS-232, RS485

Display Size

5.7 in

Backlighting

Yes

Protectie IP

IP54, IP65

Display Colour

Colour

Lungime

154mm

Adancime

57mm

Temperatura maxima de lucru

+50°C

Interfata

Ethernet

Tensiunea de alimentare

18 → 30 V dc

Latime

209mm

Temperatura minima de lucru

0°C

Dimensiuni

154 x 209 x 57 mm

Tara de origine

United States

Detalii produs

PanelView Component Terminals

All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.

Allen Bradley HMI Terminals

PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.