Documente tehnice
Specificatii
Marca
Allen BradleyProducator
PanelView C1000
Tip afisare
TFT LCD
Manufacturer Part No.
2711C-T10C
Rezolutie display
640 x 480
Port Type
Ethernet, RS232, RS485/RS422, USB
Backlighting
Yes
Display Size
10.4 in
Protectie IP
IP65
Temperatura maxima de lucru
+55°C
Tensiunea de alimentare
18 → 30 V dc
Temperatura minima de lucru
0°C
Dimensiuni
308 x 250 x 54 mm
Adancime
54mm
Display Colour
Colour
Latime
250mm
Lungime
308mm
Tara de origine
Singapore
Detalii produs
PanelView Component Terminals
All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.
Allen Bradley HMI Terminals
PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
Allen BradleyProducator
PanelView C1000
Tip afisare
TFT LCD
Manufacturer Part No.
2711C-T10C
Rezolutie display
640 x 480
Port Type
Ethernet, RS232, RS485/RS422, USB
Backlighting
Yes
Display Size
10.4 in
Protectie IP
IP65
Temperatura maxima de lucru
+55°C
Tensiunea de alimentare
18 → 30 V dc
Temperatura minima de lucru
0°C
Dimensiuni
308 x 250 x 54 mm
Adancime
54mm
Display Colour
Colour
Latime
250mm
Lungime
308mm
Tara de origine
Singapore
Detalii produs
PanelView Component Terminals
All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.
Allen Bradley HMI Terminals
PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.