Allen Bradley 3P Pole Panel Mount Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP66

Nr. stoc RS: 261-7600Producator: Allen BradleyCod de producator: 194E-E100-1753-6N
brand-logo

Documente tehnice

Specificatii

Numar poli

3P

Maximum Current

100A

Timp montare

Panel Mount

Protectie IP

IP66

Putere

45kW

Tensiune

690V ac

Faza electrica

3

Maner

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

25kA

Lungime

144mm

Latime

72mm

Adancime

90mm

Tip terminal

Wire Lead

Temperatura minima de lucru

-25°C

Temperatura maxima de lucru

+60°C

Tara de origine

Poland

Detalii produs

Switch Disconnectors (Front Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Informatii despre stoc temporar indisponibile

P.O.A.

Allen Bradley 3P Pole Panel Mount Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP66

P.O.A.

Allen Bradley 3P Pole Panel Mount Isolator Switch - 100A Maximum Current, 45kW Power Rating, IP66
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Numar poli

3P

Maximum Current

100A

Timp montare

Panel Mount

Protectie IP

IP66

Putere

45kW

Tensiune

690V ac

Faza electrica

3

Maner

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

25kA

Lungime

144mm

Latime

72mm

Adancime

90mm

Tip terminal

Wire Lead

Temperatura minima de lucru

-25°C

Temperatura maxima de lucru

+60°C

Tara de origine

Poland

Detalii produs

Switch Disconnectors (Front Mounting)

These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.