Starting torque controller,11kW 22A

Nr. stoc RS: 237-3580Producator: Allen BradleyCod de producator: 154-A22NB

Documente tehnice

Specificatii

Putere

11 kW

Tensiune

460 V ac

Phase

3

Curent nominal

22 A

Lungime totala

154mm

Latime totala

180mm

Adancime totala

127mm

Detalii produs

STC™ Starting Torque Controller

The STC™ is designed for low horsepower three phase squirrel cage induction motors applications, it is intended to relieve the starting torque surges, which are often encountered during start up. By producing a smoother start up, it will help to reduce equipment downtime due to shock and vibration. It is intended that the STC is used in conjunction with an electro mechanical motor starter.,The compact design and simple wiring arrangement means it can be easily incorporated into existing equipment. The controller is set up by the adjustment of two rotary controls, one to set the initial torque and the other to set the voltage ramp time.,A controller may be used as a alternative for a resistor ballast starter, line reactor, clutch, flywheel or fluid coupling. Typical applications include material handling equipment, pumps, fans and lifting equipment.

S-ar putea să te intereseze
Informatii indisponibile despre stoc

P.O.A.

Starting torque controller,11kW 22A

P.O.A.

Starting torque controller,11kW 22A
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Putere

11 kW

Tensiune

460 V ac

Phase

3

Curent nominal

22 A

Lungime totala

154mm

Latime totala

180mm

Adancime totala

127mm

Detalii produs

STC™ Starting Torque Controller

The STC™ is designed for low horsepower three phase squirrel cage induction motors applications, it is intended to relieve the starting torque surges, which are often encountered during start up. By producing a smoother start up, it will help to reduce equipment downtime due to shock and vibration. It is intended that the STC is used in conjunction with an electro mechanical motor starter.,The compact design and simple wiring arrangement means it can be easily incorporated into existing equipment. The controller is set up by the adjustment of two rotary controls, one to set the initial torque and the other to set the voltage ramp time.,A controller may be used as a alternative for a resistor ballast starter, line reactor, clutch, flywheel or fluid coupling. Typical applications include material handling equipment, pumps, fans and lifting equipment.

S-ar putea să te intereseze