Allen Bradley 100S-C Contactor, 230 V ac Coil, 3-Pole, 16 A, 5NO + 3NC, 525 V ac

Nr. stoc RS: 422-6420Producator: Allen BradleyCod de producator: 100S-C16KF23C
brand-logo

Documente tehnice

Specificatii

Coil Voltage

230 V ac

Numar poli

3

Contact Voltage Rating

525 V ac

Contact Current Rating

16 A

Serie

100S-C

Functie

Safety

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Tip terminal

Screw

Lungime

81mm

Latime

45mm

Adancime

119.5mm

Temperatura minima de lucru

-25°C

Pole and Throw Configuration

3P

Temperatura maxima de lucru

+60°C

Tara de origine

United States

Detalii produs

100S-C, 3 Pole Safety Contactors 2N/O & 3N/C

The Bulletin 100S-C safety contactors provide mechanically linked positively guided contacts, required in feedback circuits of modern safety applications. The mechanically linked N.C. auxiliary contacts will not change state when a power pole welds. In addition, the gold-plated bifurcated auxiliary contacts are ideally suited for low-energy applications or feedback control circuits with multiple series-connected N.C. auxiliary contacts.

Safety Contactor

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

P.O.A.

Allen Bradley 100S-C Contactor, 230 V ac Coil, 3-Pole, 16 A, 5NO + 3NC, 525 V ac

P.O.A.

Allen Bradley 100S-C Contactor, 230 V ac Coil, 3-Pole, 16 A, 5NO + 3NC, 525 V ac
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Coil Voltage

230 V ac

Numar poli

3

Contact Voltage Rating

525 V ac

Contact Current Rating

16 A

Serie

100S-C

Functie

Safety

Normal State Configuration

5NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Tip terminal

Screw

Lungime

81mm

Latime

45mm

Adancime

119.5mm

Temperatura minima de lucru

-25°C

Pole and Throw Configuration

3P

Temperatura maxima de lucru

+60°C

Tara de origine

United States

Detalii produs

100S-C, 3 Pole Safety Contactors 2N/O & 3N/C

The Bulletin 100S-C safety contactors provide mechanically linked positively guided contacts, required in feedback circuits of modern safety applications. The mechanically linked N.C. auxiliary contacts will not change state when a power pole welds. In addition, the gold-plated bifurcated auxiliary contacts are ideally suited for low-energy applications or feedback control circuits with multiple series-connected N.C. auxiliary contacts.

Safety Contactor

S-ar putea să te intereseze