Documente tehnice
Specificatii
Marca
ABUSModel
TVAC100
Monitor Type
TFT
Colour or Black & White Display
Colour
Resolution
800 x 600 pixels
Adancime
29 mm
Inaltime
222 mm
Latime
268mm
Tara de origine
Taiwan, Province Of China
Informatii despre stoc temporar indisponibile
P.O.A.
ABUS TVAC10001 TFT CCTV Monitor
1
P.O.A.
ABUS TVAC10001 TFT CCTV Monitor
Informatii despre stoc temporar indisponibile
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
ABUSModel
TVAC100
Monitor Type
TFT
Colour or Black & White Display
Colour
Resolution
800 x 600 pixels
Adancime
29 mm
Inaltime
222 mm
Latime
268mm
Tara de origine
Taiwan, Province Of China