ABUS Security-Center TVAC10010 17in TFT CCTV Monitor

Nr. stoc RS: 704-4060Producator: ABUS Security-CenterCod de producator: TVAC10010
brand-logo

Documente tehnice

Specificatii

Screen Size

17in

Monitor Type

TFT

Colour or Black & White Display

Colour

Resolution

1280 x 1024 pixels

Video Input Connection

BNC x 1, VGA x 1

Horizontal Angle Of View

150°

Vertical Angle Of View

130°

Adancime

240 mm

Inaltime

385 mm

Latime

390mm

S-ar putea să te intereseze
ABUS TVAC10014 21.5in CCTV Monitor
€ 1.106,40Buc. (fara TVA)
Informatii despre stoc temporar indisponibile

P.O.A.

ABUS Security-Center TVAC10010 17in TFT CCTV Monitor

P.O.A.

ABUS Security-Center TVAC10010 17in TFT CCTV Monitor
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze
ABUS TVAC10014 21.5in CCTV Monitor
€ 1.106,40Buc. (fara TVA)

Documente tehnice

Specificatii

Screen Size

17in

Monitor Type

TFT

Colour or Black & White Display

Colour

Resolution

1280 x 1024 pixels

Video Input Connection

BNC x 1, VGA x 1

Horizontal Angle Of View

150°

Vertical Angle Of View

130°

Adancime

240 mm

Inaltime

385 mm

Latime

390mm

S-ar putea să te intereseze
ABUS TVAC10014 21.5in CCTV Monitor
€ 1.106,40Buc. (fara TVA)