Documente tehnice
Specificatii
Marca
ABL SursumPriza
Socket
Country
Europe
Curent nominal
16A
Montare
Panel Mount
Mains Socket Type
Type F - German Schuko
Tensiune nominala
250 V
Pole Format
2P+E
Culoare
Blue
Subtip
Female
Tip material
Thermoplastic
Terminal
Screw
Tara de origine
Germany
Detalii produs
Schuko Industrial Connectors
Schuko connectors with dual 'scraping' earth contacts.
Informatii indisponibile despre stoc
P.O.A.
ABL Sursum Europe Mains Connector, 16A Blue, Panel Mount Thermoplastic Screw, 250 V
1
P.O.A.
ABL Sursum Europe Mains Connector, 16A Blue, Panel Mount Thermoplastic Screw, 250 V
Informatii indisponibile despre stoc
1
Informatii indisponibile despre stoc
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
ABL SursumPriza
Socket
Country
Europe
Curent nominal
16A
Montare
Panel Mount
Mains Socket Type
Type F - German Schuko
Tensiune nominala
250 V
Pole Format
2P+E
Culoare
Blue
Subtip
Female
Tip material
Thermoplastic
Terminal
Screw
Tara de origine
Germany
Detalii produs
Schuko Industrial Connectors
Schuko connectors with dual 'scraping' earth contacts.