ABB Compact Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67

Nr. stoc RS: 821-9791Producator: ABBCod de producator: CP110R-11
brand-logo

Documente tehnice

Specificatii

Marca

ABB

Iluminat

No

Panel Cut Out Diameter

22mm

Montare

Panel Mount

Push Button Colour

Black

Configurare contact

SPDT

Push Button Style

Round

Protectie IP

IP66, IP67

Serie

Compact

Push Button Material

PC

Manufacturer Part No.

CP110R-11

Tip terminal

Screw

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Frecventa minima de auto-rezonanta

-25°C

Temperatura maxima de lucru

+70°C

Tara de origine

China

S-ar putea să te intereseze
Informatii indisponibile despre stoc

P.O.A.

ABB Compact Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67

P.O.A.

ABB Compact Series Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

ABB

Iluminat

No

Panel Cut Out Diameter

22mm

Montare

Panel Mount

Push Button Colour

Black

Configurare contact

SPDT

Push Button Style

Round

Protectie IP

IP66, IP67

Serie

Compact

Push Button Material

PC

Manufacturer Part No.

CP110R-11

Tip terminal

Screw

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Frecventa minima de auto-rezonanta

-25°C

Temperatura maxima de lucru

+70°C

Tara de origine

China

S-ar putea să te intereseze