ABB Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V ac, 3.1 A, ACS480 Series

Nr. stoc RS: 180-9665Producator: ABBCod de producator: ACS480-04-03A4-4+J424+OL540
brand-logo

Documente tehnice

Specificatii

Marca

ABB

Putere

1.1 kW

Phase

3

Tensiunea de alimentare

380 → 480 V ac

Curent nominal

3.1 A

Serie

ACS480

Utilizare cu

Pump & Fans

Field Bus Communication Type

ModBus

Protectie IP

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Montare

Wall Mount

Filter Included

Yes

Latime totala

207.1mm

Adancime totala

223mm

Lungime totala

73mm

Tara de origine

China

Informatii indisponibile despre stoc

€ 389,28

€ 389,28 Buc. (fara TVA)

€ 463,24

€ 463,24 Buc. (cu TVA)

ABB Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V ac, 3.1 A, ACS480 Series

€ 389,28

€ 389,28 Buc. (fara TVA)

€ 463,24

€ 463,24 Buc. (cu TVA)

ABB Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V ac, 3.1 A, ACS480 Series
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

ABB

Putere

1.1 kW

Phase

3

Tensiunea de alimentare

380 → 480 V ac

Curent nominal

3.1 A

Serie

ACS480

Utilizare cu

Pump & Fans

Field Bus Communication Type

ModBus

Protectie IP

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Montare

Wall Mount

Filter Included

Yes

Latime totala

207.1mm

Adancime totala

223mm

Lungime totala

73mm

Tara de origine

China