ABB Inverter Drive, 0.75 kW, 1 Phase, 240 V ac, 4.7 A, ACS355 Series

Nr. stoc RS: 887-4698Producator: ABBCod de producator: ACS355-01E-04A7-2
brand-logo

Documente tehnice

Specificatii

Marca

ABB

Putere

0.75 kW

Phase

1

Tensiunea de alimentare

240 V ac

Curent nominal

4.7 A

Utilizare cu

AC Motors

Serie

ACS355

Field Bus Communication Type

ModBus

Protectie IP

IP20

Output Frequency

0 → 600Hz

STO

No

Drive Type

Vector Control

Timp montare

Panel Mount

Filter Included

Yes

Control Panel

No

Lungime totala

239mm

Latime totala

70mm

Standarde

CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL

Interfata

RS232, RS485

Caracteristici speciale

Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop

Adancime totala

161mm

Functie

Motor Control

Tara de origine

Germany

Detalii produs

ACS355 Machinery Drive - Single phase Input variable speed drive (VSD)

The dive is programmed with parameters, and like all ABB drives, the parameters are organised into logical groups. The software set inside the drive is packed with features that allow the drive to tackle machinery applications. It comes with an 8-step sequence program which allows machine automation to be incorporated inside the drive (16 steps available from ABB). Timer functions can operate at different times of the day and supervision parameters can make decisions based on machine variables.
To enhance the machinery application the drive can be fitted with an interface to all modern field buses, and the I/O can be used to synchronise motors with a pulse train. The drives also have pre-programmed protection functions for the motor and the driven load, and the drive is fitted with a brake chopper as standard to help to stop dynamic loads (external resistor required).
The motor control is scalar or vector (open or closed loop) control, allowing the ACS355 to tackle more precise applications. The drive can operate induction and PM motors, allowing for more complex machinery applications to be undertaken, and the built-in braking chopper allows for higher dynamic operations to be performed. The drive comes with a 2 channel STO (Safe Torque Off) as standard to SIL 3, PLe. The ACS355 can also be fitted with a range of fieldbus, encoder or extended I/O options.
Target applications for this machinery drive are therefore: Conveyors, Material handling machines, Gates, doors, barriers, Compressors, Packaging machines, Bottling lines, Winders etc. An IP66 variant suitable for F&B is also available via ABB. The drive can be used for controlling fans and pumps, but the ACS310 is more suited to these applications.

Approvals

CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant

ABB - ACS Range

Informatii indisponibile despre stoc

€ 297,93

€ 297,93 Buc. (fara TVA)

€ 354,54

€ 354,54 Buc. (cu TVA)

ABB Inverter Drive, 0.75 kW, 1 Phase, 240 V ac, 4.7 A, ACS355 Series

€ 297,93

€ 297,93 Buc. (fara TVA)

€ 354,54

€ 354,54 Buc. (cu TVA)

ABB Inverter Drive, 0.75 kW, 1 Phase, 240 V ac, 4.7 A, ACS355 Series
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Marca

ABB

Putere

0.75 kW

Phase

1

Tensiunea de alimentare

240 V ac

Curent nominal

4.7 A

Utilizare cu

AC Motors

Serie

ACS355

Field Bus Communication Type

ModBus

Protectie IP

IP20

Output Frequency

0 → 600Hz

STO

No

Drive Type

Vector Control

Timp montare

Panel Mount

Filter Included

Yes

Control Panel

No

Lungime totala

239mm

Latime totala

70mm

Standarde

CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL

Interfata

RS232, RS485

Caracteristici speciale

Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop

Adancime totala

161mm

Functie

Motor Control

Tara de origine

Germany

Detalii produs

ACS355 Machinery Drive - Single phase Input variable speed drive (VSD)

The dive is programmed with parameters, and like all ABB drives, the parameters are organised into logical groups. The software set inside the drive is packed with features that allow the drive to tackle machinery applications. It comes with an 8-step sequence program which allows machine automation to be incorporated inside the drive (16 steps available from ABB). Timer functions can operate at different times of the day and supervision parameters can make decisions based on machine variables.
To enhance the machinery application the drive can be fitted with an interface to all modern field buses, and the I/O can be used to synchronise motors with a pulse train. The drives also have pre-programmed protection functions for the motor and the driven load, and the drive is fitted with a brake chopper as standard to help to stop dynamic loads (external resistor required).
The motor control is scalar or vector (open or closed loop) control, allowing the ACS355 to tackle more precise applications. The drive can operate induction and PM motors, allowing for more complex machinery applications to be undertaken, and the built-in braking chopper allows for higher dynamic operations to be performed. The drive comes with a 2 channel STO (Safe Torque Off) as standard to SIL 3, PLe. The ACS355 can also be fitted with a range of fieldbus, encoder or extended I/O options.
Target applications for this machinery drive are therefore: Conveyors, Material handling machines, Gates, doors, barriers, Compressors, Packaging machines, Bottling lines, Winders etc. An IP66 variant suitable for F&B is also available via ABB. The drive can be used for controlling fans and pumps, but the ACS310 is more suited to these applications.

Approvals

CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant

ABB - ACS Range