ABB Jokab AFS40-30-22-13 AFS Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 70 A, 3NO, 600 V ac

Nr. stoc RS: 175-3229Producator: ABB JokabCod de producator: 1SBL347082R1322 AFS40-30-22-13
brand-logo

Documente tehnice

Specificatii

Coil Voltage

100 to 250 V ac/dc

Numar poli

3

Contact Voltage Rating

600 V ac

Contact Current Rating

70 A

Raza actiune

AFS40-30-22-13

Serie

AFS

Functie

Safety

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Tip terminal

Screw

Lungime

55mm

Latime

144mm

Adancime

119.5mm

Temperatura minima de lucru

-40 °C, -25°C

Pole and Throw Configuration

3P

Temperatura maxima de lucru

+60 °C, +70°C

Tara de origine

France

Informatii indisponibile despre stoc

€ 219,20

€ 219,20 Buc. (fara TVA)

€ 260,85

€ 260,85 Buc. (cu TVA)

ABB Jokab AFS40-30-22-13 AFS Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 70 A, 3NO, 600 V ac

€ 219,20

€ 219,20 Buc. (fara TVA)

€ 260,85

€ 260,85 Buc. (cu TVA)

ABB Jokab AFS40-30-22-13 AFS Contactor, 100 to 250 V ac/dc Coil, 3-Pole, 70 A, 3NO, 600 V ac
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

Documente tehnice

Specificatii

Coil Voltage

100 to 250 V ac/dc

Numar poli

3

Contact Voltage Rating

600 V ac

Contact Current Rating

70 A

Raza actiune

AFS40-30-22-13

Serie

AFS

Functie

Safety

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Tip terminal

Screw

Lungime

55mm

Latime

144mm

Adancime

119.5mm

Temperatura minima de lucru

-40 °C, -25°C

Pole and Throw Configuration

3P

Temperatura maxima de lucru

+60 °C, +70°C

Tara de origine

France