Documente tehnice
Specificatii
Marca
4D SystemsDiagonala display
2.4in
Interfata
I2C, TTL
Resolution
240 x 320pixels
Touch Screen
Yes
Dimensiune zona vizuala
36.72 x 48.96mm
Tensiunea de alimentare
5.5 V
Touch Screen Type
Resistive
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensiuni
74.75 x 44.7 x 15.9mm
Display Matrix Technology
TFT
Temperatura minima de lucru
-10°C
Temperatura maxima de lucru
+60°C
Brightness
150cd/m²
Timp de raspuns
30ms
Adancime
15.9mm
Standarde
CE, RoHS Compliant
Curent nominal
220mA
Inaltime
74.75mm
Viewing Area Height
48.96mm
Viewing Area Width
36.72mm
Temperatura de lucru
-10 → +60°C
Number of Colours
65,536
Latime
44.7mm
Contrast Ratio
250:1
Tara de origine
Philippines
P.O.A.
1
P.O.A.
1
Informatii despre stoc temporar indisponibile
Incercati din nou mai tarziu
Documente tehnice
Specificatii
Marca
4D SystemsDiagonala display
2.4in
Interfata
I2C, TTL
Resolution
240 x 320pixels
Touch Screen
Yes
Dimensiune zona vizuala
36.72 x 48.96mm
Tensiunea de alimentare
5.5 V
Touch Screen Type
Resistive
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensiuni
74.75 x 44.7 x 15.9mm
Display Matrix Technology
TFT
Temperatura minima de lucru
-10°C
Temperatura maxima de lucru
+60°C
Brightness
150cd/m²
Timp de raspuns
30ms
Adancime
15.9mm
Standarde
CE, RoHS Compliant
Curent nominal
220mA
Inaltime
74.75mm
Viewing Area Height
48.96mm
Viewing Area Width
36.72mm
Temperatura de lucru
-10 → +60°C
Number of Colours
65,536
Latime
44.7mm
Contrast Ratio
250:1
Tara de origine
Philippines