3M Scotch 471 Blue Vinyl 33m Lane Marking Tape, 0.14mm Thickness

Nr. stoc RS: 669-2894Producator: 3MCod de producator: 471
brand-logo

Documente tehnice

Specificatii

Marca

3M

Culoare

Blue

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Latime

50mm

Lungime

33m

Grosime

0.14mm

Adhesion Strength

2.5 N/cm

Rezistenta la tractiune

27N/cm

Elongation At Break

130%

Temperatura maxima de lucru

+77°C

Temperatura minima de lucru

+4°C

Adhesive Material

Rubber

Model

Scotch 471

Tara de origine

United States

Detalii produs

3M™ Vinyl Tape 471, 50 mm x 33 m

The 3M™ 471 is a versatile Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.

Informatii indisponibile despre stoc

€ 51,04

€ 51,04 Buc. (fara TVA)

€ 60,74

€ 60,74 Buc. (cu TVA)

3M Scotch 471 Blue Vinyl 33m Lane Marking Tape, 0.14mm Thickness

€ 51,04

€ 51,04 Buc. (fara TVA)

€ 60,74

€ 60,74 Buc. (cu TVA)

3M Scotch 471 Blue Vinyl 33m Lane Marking Tape, 0.14mm Thickness
Informatii indisponibile despre stoc

Informatii indisponibile despre stoc

Incercati din nou mai tarziu

CantitatePret unitar
1 - 5€ 51,04
6 - 14€ 48,52
15+€ 47,00

Documente tehnice

Specificatii

Marca

3M

Culoare

Blue

Tape Type

Lane Marking Tape

Backing Material

Vinyl

Latime

50mm

Lungime

33m

Grosime

0.14mm

Adhesion Strength

2.5 N/cm

Rezistenta la tractiune

27N/cm

Elongation At Break

130%

Temperatura maxima de lucru

+77°C

Temperatura minima de lucru

+4°C

Adhesive Material

Rubber

Model

Scotch 471

Tara de origine

United States

Detalii produs

3M™ Vinyl Tape 471, 50 mm x 33 m

The 3M™ 471 is a versatile Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.