3M Ribbon Cable, 40-Way, 1.27mm Pitch

Nr. stoc RS: 382-169Producator: 3MCod de producator: 3801/40PI
brand-logo

Documente tehnice

Specificatii

Marca

3M

Pitch

1.27mm

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

26

Latime

50.8 mm

Tensiune

300 V

Culoare invelis

Grey

Number of Strands

7

Conductor Strand Type

Stranded

Capacitate

53.136pF/m

Dimensiune

0.16 mm

Characteristic Impedance

89 Ω

Core Strands

7/0.16 mm

Tara de origine

France

S-ar putea să te intereseze
RS PRO Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
€ 145,911 Box of 30 Metres (fara TVA)
Informatii despre stoc temporar indisponibile

P.O.A.

Buc. (fara TVA)

3M Ribbon Cable, 40-Way, 1.27mm Pitch

P.O.A.

Buc. (fara TVA)

3M Ribbon Cable, 40-Way, 1.27mm Pitch
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze
RS PRO Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
€ 145,911 Box of 30 Metres (fara TVA)

Documente tehnice

Specificatii

Marca

3M

Pitch

1.27mm

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

26

Latime

50.8 mm

Tensiune

300 V

Culoare invelis

Grey

Number of Strands

7

Conductor Strand Type

Stranded

Capacitate

53.136pF/m

Dimensiune

0.16 mm

Characteristic Impedance

89 Ω

Core Strands

7/0.16 mm

Tara de origine

France

S-ar putea să te intereseze
RS PRO Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
€ 145,911 Box of 30 Metres (fara TVA)