3M 3365 Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length

Nr. stoc RS: 105-5102Producator: 3MCod de producator: 3365-40 100FT
brand-logo

Documente tehnice

Specificatii

Marca

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Serie

3365

Lungime

30m

Latime

50.8 mm

Culoare invelis

Grey

Number of Strands

7

Temperatura minima de lucru

-20°C

Conductor Strand Type

Stranded

Temperatura maxima de lucru

+105°C

Tensiune nominala

300 V

Dimensiune

0.127 mm

Characteristic Impedance

172 Ω

Temperatura de lucru

-20 → +105 °C

Protejat

Unshielded

Capacitate

47.4616pF/m

Core Strands

7/0.127 mm

Tara de origine

United States

Detalii produs

0.05in (1.27mm) Pitch Ribbon Cables-Type 3365

From 3M, the 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors. The 7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

S-ar putea să te intereseze
Informatii despre stoc temporar indisponibile

€ 169,95

€ 169,95 1 Reel of 30 Metres (fara TVA)

€ 202,24

€ 202,24 1 Reel of 30 Metres (cu TVA)

3M 3365 Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length

€ 169,95

€ 169,95 1 Reel of 30 Metres (fara TVA)

€ 202,24

€ 202,24 1 Reel of 30 Metres (cu TVA)

3M 3365 Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
Informatii despre stoc temporar indisponibile

Informatii despre stoc temporar indisponibile

Incercati din nou mai tarziu

S-ar putea să te intereseze

Documente tehnice

Specificatii

Marca

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Serie

3365

Lungime

30m

Latime

50.8 mm

Culoare invelis

Grey

Number of Strands

7

Temperatura minima de lucru

-20°C

Conductor Strand Type

Stranded

Temperatura maxima de lucru

+105°C

Tensiune nominala

300 V

Dimensiune

0.127 mm

Characteristic Impedance

172 Ω

Temperatura de lucru

-20 → +105 °C

Protejat

Unshielded

Capacitate

47.4616pF/m

Core Strands

7/0.127 mm

Tara de origine

United States

Detalii produs

0.05in (1.27mm) Pitch Ribbon Cables-Type 3365

From 3M, the 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors. The 7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

S-ar putea să te intereseze