Circuite integrate decodoare
Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.
Se afiseaza 1-20 din 293 produse
€ 7,63
Buc. (fara TVA)
Verifica stocul
1
Maxim Integrated
-
-
-
Surface Mount
SCT0
-
3 State, Open Drain
6
2.15 x 1.35 x 1mm
Voltage Level Translator
-
-
-
-
5.5 V
-
+85 °C
2.5 V
-40 °C
onsemi
-
-
-
Surface Mount
TSSOP
-
TTL
16
5.1 x 4.5 x 1.05mm
Level Shifter
-
-
-
50pF
18 V
280 ns @ 50 pF
+125 °C
3 V
-55 °C
Maxim Integrated
-
-
-
Surface Mount
TQFN
-
3 State, Open Drain
12
4.1 x 4.1 x 0.75mm
Level Translator
-
-
Bi-Directional
-
5.5 V
600ns
+85 °C
1.65 V
-40 °C
Maxim Integrated
-
-
-
Surface Mount
TDFN
-
3 State, Open Drain
14
3.1 x 3.1 x 0.75mm
Logic Level Translator
-
-
Bi-Directional
-
5.5 V
150ns
+85 °C
1.65 V
-40 °C
onsemi
LCX
-
-
Surface Mount
TSSOP
2
3 State
20
6.6 x 4.5 x 1.05mm
Buffer
24mA
-24mA
CMOS
50pF
2 to 3.6 V
7.5 ns @ 50 pF
+85 °C
2 V
-40 °C
Maxim Integrated
-
-
-
Surface Mount
TSSOP
-
3 State, Open Drain
14
5.1 x 4.5 x 0.95mm
Voltage Level Translator
-
-
Bi-Directional
-
5.5 V
1000ns
+85 °C
1.65 V
-40 °C
onsemi
LVX
-
-
Surface Mount
TSSOP
1
3 State
14
5.1 x 4.5 x 1.05mm
Buffer
4mA
-4mA
Low Voltage Translation
50pF
2 to 3.6 V
17 ns @ 50 pF
+85 °C
2 V
-40 °C
onsemi
-
-
-
Surface Mount
TSSOP
-
TTL
8
3.1 x 3.1 x 1.95mm
Translator
24mA
-3mA
-
20pF
5.25 V
5.5 ns @ 20 pF
+85 °C
4.75 V
-40 °C
onsemi
HC
-
-
Surface Mount
SOIC
1
3 State
14
8.75 x 4 x 1.5mm
Buffer
7.8mA
7.8mA
-
45pF
2 to 6 V
18 ns @ 45 pF
+85 °C
2 V
-40 °C
onsemi
HC
-
-
Surface Mount
TSSOP
1
3 State
14
5.1 x 4.5 x 1.05mm
Buffer
7.8mA
7.8mA
-
50pF
2 to 6 V
135 ns @ 50 pF
+125 °C
2 V
-55 °C
onsemi
VHC
-
-
Surface Mount
TSSOP
2
3 State
20
6.6 x 4.5 x 1.05mm
Buffer
8mA
-8mA
-
50pF
2 to 5.5 V
13.5 ns @ 50 pF
+85 °C
2 V
-40 °C
onsemi
HC
-
-
Surface Mount
SOIC
1
3 State
20
12.95 x 7.6 x 2.4mm
-
7.8mA
7.8mA
-
50pF
2 to 6 V
225 ns @ 50 pF
+125 °C
2 V
-55 °C
onsemi
-
-
-
Surface Mount
UQFN
2
3 State
12
1.7 x 2 x 0.5mm
Voltage Level Translator
24mA
-24mA
-
-
0.9 to 4.5 V
-
+105 °C
0.9 V
-40 °C
onsemi
LCX
-
-
Surface Mount
TSSOP
1
3 State
20
6.6 x 4.5 x 1.05mm
-
24mA
-24mA
Bi-Directional
50pF
2 to 3.6 V
8 ns @ 50 pF
+85 °C
2 V
-40 °C
onsemi
AC
-
-
Surface Mount
TSSOP
2
3 State
20
6.6 x 4.5 x 1.05mm
Buffer
24mA
-24mA
-
50pF
2 to 6 V
10 ns @ 50 pF
+85 °C
2 V
-40 °C
€ 5,974
Each (In a Tube of 74) (fara TVA)
Verifica stocul
74
Maxim Integrated
-
-
-
Surface Mount
TSSOP
-
3 State
20
6.6 x 4.5 x 0.75mm
Level Translator
-
-
Bi-Directional
-
5.5 V
1000ns
+85 °C
1.65 V
-40 °C
...