Drawer Runners

What is a Drawer Runner?
A drawer runner, also known as a drawer slide, is a peice of hardware that is fixed to the side of the drawer and the carcass of the drawer unit which helps allow the draw to move in and out smoothly. The movement in and out is facilitated by steel ball bearings, ensuring that movement is smooth and noiseless. Drawer runners are usually made from stainless steel for added strength and durability

Drawer Runner Weight Classifications

• Light Duty Drawer Runners - Support up to 50 kg in weight and are used in domestic applications such as drawers in kitchen furniture
• Medium Duty Drawer Runners - Support between 51 to 99 kg and are used in draws that contain heavier items such as pots and pans
• Heavy-Duty Drawer Runners - Designed to hold 100 kg and over and are ideal for larger storage purposes in the kitchen, office, garage or industrial workstations

Drawer runners can also be classified on how they mount

Side Mount Drawer Runners
These runners are mounted on either side of the draw and on the inside of the cabinet carcass. Side mount drawer slides are easy to install, provide good visibility of the draw contents and are ideal for use in kitchen cabinets

Centre Mount Drawer Runners
These runners are mounted underneath the draw in the centre and are designed for lightweight draws. When the draws are open the centre mount fittings cannot be seen from above

Under-Mount Side Drawer Runners
These runners are fitted underneath the draw and are ideal for use in medium duty applications. These drawer slides allow the draw to be slightly wider. When the draw is extended the fittings are not visible from above and are often used in high-end kitchen cabinets as they do not interfere with the look of the cabinet design

Special Drawer Runners

Soft Close Drawer Runners
Soft close runners feature a hydraulic cylinder or other mechanism to engage the drawer as it closes. This mechanism dampens the closing motion by pulling the drawer fully closed with a smooth gliding action without needing to apply any excessive force. This soft close feature prevents slamming and any resulting damage.

Self-Closing Drawer Runners
Self-closing runners close on their own by using a built-in spring or other internal element that pulls the draw closed. A spring mechanism pulls the draw closed and a ramp mechanism uses gravity to close the draw. The advantage of a self-closing drawer runner is that the draw will always be neatly closed rather than half open
76
Rezultate
You've made new selections.
Click "aplica filtre" sa vedeti produsele noi.
Filtre aplicate
Vedeti 1 - 20 din 76 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Material Finish Length Closed Travel Length Extension Overall Height Maximum Load
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Accuride Aluminium Drawer Runner Accuride Aluminium - - - - 47mm -
Accuride Aluminium Drawer Runner Accuride Aluminium - - - - 47mm -
Friction Guide Manual Adjustment Accuride Aluminium - - - - 47mm -
Friction Guide Track 2000mm length Accuride Aluminium - - - - 47mm -
Friction Guide Track 2000mm length Accuride Aluminium - - - - 47mm -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
Heavy Duty 90kg 100% Extension Drawer Ru Accuride - - - - - - -
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
Vedeti 1 - 20 din 76 rezultate