Thickness Gauges & Meters

Thickness gauges are a digital tool for measuring parts or materials in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that’s is closed and reset to zero, then opened to fit around the material or part and then a read out is given of the measurement reading. Other gauges use an ultrasonic sensor to calculate thickness of a material. Gauges have different accuracy tolerances so always consider the accuracy required for the work you are undertaking to have the best tool for the job.
Features and Benefits
• Non-destructive testing
• High level of accuracy
• Ultrasonic gauges only require single sided access
• Simple and quick to use
Vedeti 1 - 20 din 23 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Stock Resolution Accuracy Frequency Display Type Dimensions Battery Type Kit Contents Height Length Maximum Measurement Maximum Operating Temperature Model Number p Weight Width Minimum Measurement
Sauter Thickness Gauge SAUTER TB 1000μm, 50Hz, LCD Display Sauter 0 0.1 μm 1 (Offset-Accur) %, 3 (Standard) % 50Hz LCD 69 x 32 x 161mm 1.5 V Rechargeable Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02 161mm 69mm 1000µm - SAUTER TB 260g 32mm 100µm
Sauter Thickness Gauge SAUTER TB 1000μm, 50Hz, LCD Display Sauter 0 0.1 μm 1 (Offset-Accur) %, 3 (Standard) % 50Hz LCD 69 x 32 x 161mm 1.5 V Rechargeable Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02 161mm 69mm 1000µm - SAUTER TB 260g 32mm 100µm
Sauter Thickness Gauge TN 80-0.1 US 80mm, 7MHz, LCD Display Sauter 7 - - 7MHz LCD 150 x 74 x 32mm AA Carrying Case, Interface Cable 32mm 150mm 80mm - TN 80-0.1 US - 74mm 0.75mm
Mitutoyo Thickness Gauge 547 10mm, LCD Display IP42, IP53 Mitutoyo 6 0.001 mm ±20 μm - LCD - SR44 - - - 10mm +40°C 547 - - 0mm
Sauter Thickness Gauge TE 1250-0.1FN. 100 μm, 1250 μm, 50Hz, LCD Display Sauter 6 0.1 μm, 1 μm 3 % 50Hz LCD 131 x 65 x 28mm 1.5 V AAA Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 28mm 131mm 100 μm, 1250 μm +50°C TE 1250-0.1FN. 81g 65mm -
Sauter Thickness Gauge TN 80-0.01 US 80mm, 7MHz, LCD Display Sauter 6 - - 7MHz LCD 150 x 74 x 32mm AA Carrying Case, Interface Cable 32mm 150mm 80mm - TN 80-0.01 US - 74mm 0.75mm
Sauter Thickness Gauge TN 230-0.01 US 230mm, 5MHz, Digital Display Sauter 5 0.01 mm ±0.5 % 5MHz Digital 150 x 74 x 32mm AA - 32mm 150mm 230mm - TN 230-0.01 US 245g 74mm 1.2mm
Laserliner Thickness Meter 082.150A 1250μm, LCD Display Laserliner 4 1 μm ±3 % - LCD 50 x 23 x 110mm AAA Batteries, Calibration References, Carrying Case, CoatingTest-Master, Software, USB Cable 110mm 50mm 1250µm - 082.150A 100g 23mm 0µm
RS PRO Thickness Gauge 12mm, LCD Display RS Pro 4 0.01 mm ±0.1 mm - LCD - SR44 - - - 12mm - - - - 0mm
Mitutoyo Thickness Gauge 547 10mm, LCD Display IP42, IP53 Mitutoyo 3 0.01 mm ±20 μm - LCD - SR44 - - 85mm 10mm +40°C 547 - - 0mm
Sauter Thickness Gauge TD 225-0.1 US 225mm, 5MHz, Digital Display Sauter 3 0.1 mm ±0.5 % 5MHz Digital 120 x 62 x 30mm AAA - 30mm 120mm 225mm - TD 225-0.1 US 164g 62mm 1.2mm
Mitutoyo Thickness Gauge 547 12mm, LCD Display IP42, IP53 Mitutoyo 2 0.01 mm ±3 μm - LCD - SR44 - - 175mm 12mm +40°C 547 - - 0mm
Sauter Thickness Gauge TC 1250-0.1 FN 1250μm, Digital Display Sauter 2 0.1 μm ±2.5 μm - Digital 131 x 65 x 28mm AAA - 28mm 131mm 1250µm - TC 1250-0.1 FN 81g 65mm -
Sauter Thickness Gauge TE 1250-0.1F. 100 μm, 1250 μm, 50Hz, LCD Display Sauter 1 0.1 μm, 1 μm 3 % 50Hz LCD 131 x 65 x 28mm 1.5 V AAA Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 28mm 131mm 100 μm, 1250 μm +50°C TE 1250-0.1F. 85g 65mm -
CHY Firemate Thickness Meter 113 1000μm, LCD Display CHY Firemate 0 1 μm ±3 % - LCD 148 x 105 x 42mm - - 42mm 148mm 1000µm +50°C 113 - 105mm 0µm
Sauter Thickness Gauge TC 1250-0.1 F 1250μm, Digital Display Sauter 0 0.1 μm ±2.5 μm - Digital 131 x 65 x 28mm AAA - 28mm 131mm 1250µm - TC 1250-0.1 F 81g 65mm -
Sauter Thickness Gauge TC 1250-0.1 FN-car 1250μm, Digital Display Sauter 0 0.1 μm ±2.5 μm - Digital 131 x 65 x 28mm AAA - 28mm 131mm 1250µm - TC 1250-0.1 FN-car 81g 65mm -
Sauter Thickness Gauge TC 1250-0.1 N 1250μm, Digital Display Sauter 0 0.1 μm ±2.5 μm - Digital 131 x 65 x 28mm AAA - 28mm 131mm 1250µm - TC 1250-0.1 N 81g 65mm -
Sauter Thickness Gauge TE 1250-0.1N. 100 μm, 1250 μm, 50Hz, LCD Display Sauter 0 0.1 μm, 1 μm 3 % 50Hz LCD 131 x 65 x 28mm 1.5 V AAA Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02 28mm 131mm 100 μm, 1250 μm +50°C TE 1250-0.1N. 81g 65mm -
Sauter Thickness Gauge TN 230-0.1 US 230mm, 5MHz, Digital Display Sauter 0 0.1 mm ±0.5 % 5MHz Digital 150 x 74 x 32mm AA - 32mm 150mm 230mm - TN 230-0.1 US 245g 74mm 1.2mm
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
Vedeti 1 - 20 din 23 rezultate