Heat-Shrink & Cold-Shrink Sleeves

Vedeti 1 - 20 din 1613 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Sleeve Diameter Shrunk Diameter Culoare Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
PST-H127BK 25MTR HellermannTyton 12.7mm 6.4mm Black Heat Shrink - 2:1 100m - - - PST-H -
PST-H190BK 25MTR HellermannTyton 19mm 9.5mm Black Heat Shrink - 2:1 25m - - - PST-H -
PST-H254BK 50MTR HellermannTyton 25.4mm 12.7mm Black Heat Shrink - 2:1 - - - - PST-H -
PST-H32BK 50MTR HellermannTyton 3.2mm 1.6mm Black Heat Shrink - 2:1 50m - - - PST-H -
PST-H380BK 30MTR HellermannTyton 38mm 19mm Black Heat Shrink - 2:1 - - - - PST-H -
PST-H48BK 50MTR HellermannTyton 4.8mm 2.4mm Black Heat Shrink - 2:1 50m - - - PST-H -
PST-H64BK 50MTR HellermannTyton 6.4mm 3.2mm Black Heat Shrink - 2:1 50m - - - PST-H -
PST-H95BK 25MTR HellermannTyton 9.5mm 4.8mm Black Heat Shrink - 2:1 25m - - - PST-H -
HellermannTyton Clear 4:1, Heat Shrink & Cold Shrink Sleeve 8mm Sleeve Dia. x 50mm Length , TG40 Series HellermannTyton 8 1.65mm Clear Heat Shrink Yes 4:1 50mm - Yes - TG40 -
Alpha Wire Natural 1.2:1, Heat Shrink & Cold Shrink Sleeve 2.34mm Sleeve Dia. x 1.2m Length , FIT-400 Series Alpha Wire 2.34mm 1.83mm Natural Heat Shrink - 1.2:1 1.2m FEP Yes - FIT-400 AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
HellermannTyton Black 4:1, Heat Shrink & Cold Shrink Sleeve 8mm Sleeve Dia. x 50mm Length , TG40 Series HellermannTyton 8 1.65mm Black Heat Shrink Yes 4:1 50mm - Yes - TG40 -
HellermannTyton Clear 4:1, Heat Shrink & Cold Shrink Sleeve 12mm Sleeve Dia. x 65mm Length , TG40 Series HellermannTyton 12 2.41mm Clear Heat Shrink Yes 4:1 65mm - Yes - TG40 -
Alpha Wire Natural 1.2:1, Heat Shrink & Cold Shrink Sleeve 0.91mm Sleeve Dia. x 1.2m Length , FIT-400 Series Alpha Wire 0.91mm 0.81mm Natural Heat Shrink - 1.2:1 1.2m FEP Yes - FIT-400 AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
Alpha Wire Natural 1.2:1, Heat Shrink & Cold Shrink Sleeve 1.14mm Sleeve Dia. x 1.2m Length , FIT-400 Series Alpha Wire 1.14mm 0.99mm Natural Heat Shrink - 1.2:1 1.2m FEP Yes - FIT-400 AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
Alpha Wire Natural 1.2:1, Heat Shrink & Cold Shrink Sleeve 1.52mm Sleeve Dia. x 1.2m Length , FIT-400 Series Alpha Wire 1.52mm 1.24mm Natural Heat Shrink - 1.2:1 1.2m FEP Yes - FIT-400 AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
Alpha Wire Natural 1.2:1, Heat Shrink & Cold Shrink Sleeve 1.91mm Sleeve Dia. x 1.2m Length , FIT-400 Series Alpha Wire 1.91mm 1.55mm Natural Heat Shrink - 1.2:1 1.2m FEP Yes - FIT-400 AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
Alpha Wire Natural 1.2:1, Heat Shrink & Cold Shrink Sleeve 10.16mm Sleeve Dia. x 0.6m Length , FIT-400 Series Alpha Wire 10.16mm 7.9mm Natural Heat Shrink - 1.2:1 0.6m FEP Yes - FIT-400 AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
Alpha Wire Natural 1.2:1, Heat Shrink & Cold Shrink Sleeve 11.18mm Sleeve Dia. x 0.6m Length , FIT-400 Series Alpha Wire 11.18mm 8.86mm Natural Heat Shrink - 1.2:1 0.6m FEP Yes - FIT-400 AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
Alpha Wire Natural 1.2:1, Heat Shrink & Cold Shrink Sleeve 2.92mm Sleeve Dia. x 1.2m Length , FIT-400 Series Alpha Wire 2.92mm 2.26mm Natural Heat Shrink - 1.2:1 1.2m FEP Yes - FIT-400 AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
Alpha Wire Natural 1.2:1, Heat Shrink & Cold Shrink Sleeve 3.58mm Sleeve Dia. x 1.2m Length , FIT-400 Series Alpha Wire 3.58mm 2.9mm Natural Heat Shrink - 1.2:1 1.2m FEP Yes - FIT-400 AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
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
Vedeti 1 - 20 din 1613 rezultate