Inspection Lamps

Vedeti 1 - 20 din 52 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Lamp Type Voltage Rating Light Style Wattage Arm Length Arm Type IP Rating Maximum Reach Mains Plug Type Length Integral transformer Model Cable Length EU Energy Efficiency Rating
Unilite Handheld Inspection Lamp 1.5 V Unilite LED 1.5 V Handheld - - - IPX4 3m - 141 mm - PS-I1 - -
Unilite Handheld Inspection Lamp 3.7 V Unilite LED 3.7 V Handheld - - - IPX4 7m - 160 mm - PS-I2R - -
Rubber Handlamp IP54 5m H07RN-F 2x1,0 10 brennenstuhl Hand Lamp - Handheld 100 W - - IP54 - Type F - German Schuko 120 mm - - 5m -
Griplight 5m H05VV-F 2x0,75 60W E27 *GB* brennenstuhl Hand Lamp - Handheld 60 W - - - - Type G - British BS1363 300 mm - - 5m -
Rehargeable LED Inspection Light, 500lm Unilite LED 3.7 V Handheld - - - IP54 52m - 180 mm - PS-IL5R - -
Unilite Handheld Inspection Lamp 3.7 V Unilite LED 3.7 V Handheld - - - IP54 64m - 50 mm - PS-IL10R - -
RS PRO Handheld Inspection Lamp 4.5 V RS Pro LED 4.5 V Handheld 5 W - - IPX4 - - 192 mm No RSPRO-i2 - -
220 Lumen SMD Inspection Penlight Unilite LED - Handheld - - - IP54 - - 162 mm No - - -
RS PRO Handheld Inspection Lamp 4.5 V RS Pro LED 4.5 V Handheld 5 W - - IPX4 - - 154 mm No RSPRO-i1 - -
Ansmann Handheld Inspection Lamp 3.7 V, 240 V Ansmann LED 3.7 V, 240 V Handheld - - - - - - 190 mm - - - -
Ansmann Handheld Inspection Lamp 3.7 V, 240 V Ansmann LED 3.7 V, 240 V Handheld - - - - - - 131 mm - - - -
Magnetic base for machine/inspect light Sunnex Magnetic Base for Machine & Inspection Light - - - - - - - - - - - - A+
RS PRO Handheld Inspection Lamp 3.7 V RS Pro LED 3.7 V Handheld - - - - - - 166 mm No RSPRO-i10R - -
500LM COB LED INPECTION LIGHT C/W DOCK RS Pro LED 3.7 V Handheld 5 W - - IPX3 - - 197 mm No RSPRO-i3R - -
Ansmann Handheld Inspection Lamp 3.7 V, 240 V Ansmann LED 3.7 V, 240 V Handheld 1.5 W - - IP54 - - 268 mm - - - -
Nightsearcher Handheld Inspection Lamp 3.7 V Nightsearcher LED 3.7 V Handheld 3 W - Swivel IP65 - - 190 mm - - - -
RS PRO Hanging Inspection Lamp 110 V ac RS Pro LED 110 V ac Hanging - - - IP54 - CEE EN 60309 - - - 22m -
Waldmann Linear Fixed Inspection Lamp 110 → 230 V Waldmann Compact Fluorescent, Glass 110 → 230 V Linear Fixed 36 W - - IP67 546mm - 584 mm Yes RL70CE - A
LED Signalling Inspection Light, 600lm Unilite LED 3.7 V Handheld 5 W - - IP54 52m - 205 mm - IL-SIG1 - -
Waldmann Linear Fixed Inspection Lamp 230 V Waldmann Compact Fluorescent 230 V Linear Fixed 58 W - - IP67 2027mm - 2 m Yes RL70E - A
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
Vedeti 1 - 20 din 52 rezultate