Corded Circular Saws

For quick and efficient cutting of various materials, a corded circular saw is an ideal solution. Sometimes referred to a skil saw, a circular saw uses a rotating blade, and is designed to make cross-cuts and rip-cuts. They are well known for making clean and accurate cuts.
A corded circular saw runs from mains power. Though it may lack the portability of a petrol powered saw, it has the advantage of being lightweight and maneuverable.
Applications
Using circular blades that are often interchangeable, circular saws can be used to cut different kinds of materials, but most commonly use tooth blades for wood working applications. They can also use abrasive blades for cutting ceramic tiles, concrete or even metal. When used with abrasive blades, circular saws are sometimes referred to as angle grinders.
Whether in construction or carpentry, corded circular saws are a versatile tool.
Features and Benefits
Accurate Cutting
Lightweight
Interchangeable blades
13
Rezultate
You've made new selections.
Click "aplica filtre" sa vedeti produsele noi.
Filtre aplicate
Vedeti 1 - 13 din 13 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Stock Arbor Diameter Blade Diameter Voltage Maximum Speed Cutting Depth Plug Type Weight Model Number
Bosch, GKS 190 190mm Corded Circular Saw Bosch 2 30mm 190mm 110V - 50 mm @ 45° Mitre/Bevel Angle (Wood), 70 mm @ 0° Mitre/Bevel Angle (Wood) - 4.2kg GKS 190
Makita, 5704RK 190mm Corded Circular Saw, 4900rpm, UK Plug Makita 9 - 190mm 230V 4900rpm 66 at 90°; 46 at 45° mm Type G - British 3-pin 4.6kg 5704RK
Makita, 5008MG 210mm Corded Circular Saw, 5200rpm Makita 5 - 210mm 240V 5200rpm 75.5 at 90° mm - 5.1kg 5008MG
Makita, 4131 185mm Corded Circular Saw, 3500rpm Makita 1 15.88mm 185mm 110V 3500rpm 63 mm - 4.8kg 4131
Makita, 5008MG 210mm Corded Circular Saw, 5200rpm Makita 1 - 210mm 110V 5200rpm 75.5 at 90° mm - 5.1kg 5008MG
Bosch, GKS 55 160mm Corded Circular Saw, 5100rpm, Type F - Schuko plug Bosch 0 20mm 160mm 230V 5100rpm 55 mm Type F - Schuko plug 3.9kg GKS 55
Bosch, GKS 65 190mm Corded Circular Saw, 5000rpm, Type F - Schuko plug Bosch 0 30mm 190mm 230V 5000rpm 65 mm Type F - Schuko plug 5.2kg GKS 65
Bosch, GKS 65 190mm Corded Circular Saw, 5900rpm, Type F - Schuko plug Bosch 0 30mm 190mm 230V 5900rpm 65 mm Type F - Schuko plug 4.8kg GKS 65
Bosch, GKS 65 G 190mm Corded Circular Saw, 5900rpm, Euro Plug Bosch 0 30mm 190mm 230V 5900rpm 65 mm Type C - EuroPlug 5.2kg GKS 65 G
Bosch, GKS 85 235mm Corded Circular Saw, 5000rpm, Type F - Schuko plug Bosch 0 30mm 235mm 230V 5000rpm 85 mm Type F - Schuko plug 7.8kg GKS 85
Bosch, GKT 55 165mm Corded Circular Saw, 6250rpm, Type F - Schuko plug Bosch 0 20mm 165mm 230V 6250rpm 57 mm Type F - Schuko plug 4.7kg GKT 55
DeWALT, DCS373M2 5-1/2in Corded Circular Saw, 3700rpm, Euro Plug Dewalt 0 20mm 5-1/2in 20V 3700rpm 1-11/16 in Type C - EuroPlug 3.8kg DCS373M2
DeWALT, DWE575K 190mm Corded Circular Saw, 5200rpm, Euro Plug Dewalt 0 30mm 190mm 240V 5200rpm 67 mm Type C - EuroPlug 4kg DWE575K
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
Vedeti 1 - 13 din 13 rezultate