Hacksaws

A hacksaw is a fine toothed saw that is capable of cutting steel and other metals with the minimum of hassle. Most hacksaws feature a C-shaped frame that holds a blade under tension. These hacksaws have a handle, usually a pistol grip with pins for attaching a disposable hacksaw blade. The frames can be adjustable to accommodate blades on different sides.
With a hacksaw, cutting through thicker materials can prove difficult, and the blade can become damaged or broken. Blunt blades can be easily replaced with the frames simple to adjust.

Types of hacksaws available at RS are:
  • Full sized hacksaw – Capable of cutting through a range of materials, with relative ease. This can adjusted with the type of blade installed (12, 18, 24 or 32 teeth per inch). The blades are 12 inches in length.
  • Junior hacksaw – This is ideal for small cutting jobs when space is limited. The blade is much smaller than a full sized hacksaw, and is used for more precise cutting or for applications that require a neater finish. This is due to the very small teeth with relatively shallow gullets, so they cut and remove less material with each stroke.
49
Rezultate
You've made new selections.
Click "aplica filtre" sa vedeti produsele noi.
Filtre aplicate
Vedeti 1 - 20 din 49 rezultate
Alegeti tipul de afisare al produselor:
Rezultate pe pagina
20
  • 20
  • 50
  • 100
Pret
(Pret fara TVA)
Detalii produs Marca Stock Handle Type Blade Length Positions Number of Positions Number of Teeth per Inch Weight Blade Material
RS PRO 150 mm Hacksaw and Ergonomic Handle, 18 TPI RS Pro 0 Ergonomic 150 mm - - 18 115g -
RS PRO 160 mm Hacksaw With Carbon Steel Blade and Soft Grip Handle, 7 TPI RS Pro 0 Soft Grip 160 mm - - 7 142g Carbon Steel
RS PRO 300 mm Hacksaw With Bi-metal Blade and Ergonomic Handle, 24 TPI RS Pro 0 Ergonomic 300 mm - - 24 515g Bi-metal
RS PRO 150 mm Hacksaw With HCS Blade and Adjustable Handle, 32 TPI RS Pro 534 Adjustable 150 mm - - 32 - HCS
Stanley 150 mm Hacksaw With Hardened Steel Blade and Moulded Handle, 32 TPI Stanley 271 Moulded 150 mm - - 32 - Hardened Steel
Bahco 300 mm Hacksaw With Bi-metal Blade Bahco 254 - 300 mm 0 °, 90 ° 2 - - Bi-metal
2 position hacksaw frame,300mm blade Bahco 213 - 300 mm 55 °, 90 ° 2 - 510g -
RS PRO 300 mm Hacksaw With Carbon Steel Blade and Die-cast Handle, 24 TPI RS Pro 175 Die-cast 300 mm - - 24 570g Carbon Steel
RS PRO 150 mm Hacksaw and Plastic Moulded Pistol Grip Handle, 32 TPI RS Pro 129 Plastic Moulded Pistol Grip 150 mm - - 32 - -
RS PRO Hacksaw With Bi-metal Blade and Ergonomic Handle, 32 TPI RS Pro 104 Ergonomic - - - 32 290g Bi-metal
Bahco 250 mm Hacksaw With Bi-metal Blade and Die-cast Handle, 24 TPI Bahco 91 Die-cast 250 mm - - 24 - Bi-metal
RS PRO Hacksaw With Bi-metal (12 inch), Carbon Steel (6 inch) Blade and Ergonomic Handle RS Pro 89 Ergonomic - 0 °, 45 ° 2 - 190 (6 inch) g, 480 (12 inch) g Bi-metal (12 inch), Carbon Steel (6 inch)
Bahco 300 mm Hacksaw With Bi-metal Blade and Ergonomic Handle, 24 TPI Bahco 82 Ergonomic 300 mm 55° 2 24 720g Bi-metal
RS PRO Hacksaw With HSS Blade and Ergonomic Handle, 32 TPI RS Pro 82 Ergonomic - - - 32 160g HSS
Facom 300 mm Hacksaw With HSS Blade and Ergonomic Handle Facom 63 Ergonomic 300 mm 0 °, 45 °, 90 ° 3 - 590g HSS
Stanley FatMax 300 mm Hacksaw With Steel Blade and Moulded Handle, 24 TPI Stanley FatMax 56 Moulded 300 mm - 4 24 520g Steel
RS PRO 300 mm Hacksaw With HSS Blade and Adjustable Handle RS Pro 54 Adjustable 300 mm - - - 550g HSS
Spear & Jackson 150 mm Hacksaw With Bi-metal Blade Spear & Jackson 52 - 150 mm - - - - Bi-metal
Stanley 300 mm Hacksaw With Bi-metal Blade and Ergonomic Handle, 24 TPI Stanley 41 Ergonomic 300 mm 45 °, 90 ° 2 24 - Bi-metal
RS PRO Hacksaw With Carbon Steel Blade, 24 TPI RS Pro 32 - - - - 24 70g Carbon Steel
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
Vedeti 1 - 20 din 49 rezultate